Part Details for LAQ2D561MHLZ40BP by Nichicon Corporation
Overview of LAQ2D561MHLZ40BP by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LAQ2D561MHLZ40BP
LAQ2D561MHLZ40BP CAD Models
LAQ2D561MHLZ40BP Part Data Attributes
|
LAQ2D561MHLZ40BP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LAQ2D561MHLZ40BP
Nichicon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | 6.3mm Terminal Length Available | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 1.003992 mA | |
Length | 40 mm | |
Manufacturer Series | AQ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1600 mA | |
Series | AQ (692) | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LAQ2D561MHLZ40BP
This table gives cross-reference parts and alternative options found for LAQ2D561MHLZ40BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAQ2D561MHLZ40BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200SXC560MA40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF | Rubycon Corporation | LAQ2D561MHLZ40BP vs 200SXC560MA40 |
EKMM201LIN561MP40A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF, | Chemi-Con | LAQ2D561MHLZ40BP vs EKMM201LIN561MP40A |
200MXY560MA40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF | Rubycon Corporation | LAQ2D561MHLZ40BP vs 200MXY560MA40 |
EKMM201LIN561MP40M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF, | Chemi-Con | LAQ2D561MHLZ40BP vs EKMM201LIN561MP40M |
EKMM201VSN561MP40A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF, | Chemi-Con | LAQ2D561MHLZ40BP vs EKMM201VSN561MP40A |
EKMM201VSN561MP40N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF, | Chemi-Con | LAQ2D561MHLZ40BP vs EKMM201VSN561MP40N |
EKMM201VNN561MP40C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF, | Chemi-Con | LAQ2D561MHLZ40BP vs EKMM201VNN561MP40C |
LPX-200V561MS25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF | ELNA America Inc | LAQ2D561MHLZ40BP vs LPX-200V561MS25 |
EKMM201LCN561MP40A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF, | Chemi-Con | LAQ2D561MHLZ40BP vs EKMM201LCN561MP40A |
LPT-200V561MS25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF, | ELNA America Inc | LAQ2D561MHLZ40BP vs LPT-200V561MS25 |