Part Details for EKMM201VSN561MP40A by Chemi-Con
Overview of EKMM201VSN561MP40A by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKMM201VSN561MP40A
EKMM201VSN561MP40A CAD Models
EKMM201VSN561MP40A Part Data Attributes
|
EKMM201VSN561MP40A
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKMM201VSN561MP40A
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for EKMM201VSN561MP40A
This table gives cross-reference parts and alternative options found for EKMM201VSN561MP40A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMM201VSN561MP40A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMM201VSN561MP40M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF, | Chemi-Con | EKMM201VSN561MP40A vs EKMM201VSN561MP40M |
LPT-200V561MS25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF, | ELNA America Inc | EKMM201VSN561MP40A vs LPT-200V561MS25 |
LAQ2D561MHLZ40BP | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | EKMM201VSN561MP40A vs LAQ2D561MHLZ40BP |
LLH-200V561MS2-R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF | ELNA America Inc | EKMM201VSN561MP40A vs LLH-200V561MS2-R |
EKMM201VNN561MP40M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF, | Chemi-Con | EKMM201VSN561MP40A vs EKMM201VNN561MP40M |
200SXC560MA40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF | Rubycon Corporation | EKMM201VSN561MP40A vs 200SXC560MA40 |
EKMM201VNN561MP40B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF, | Chemi-Con | EKMM201VSN561MP40A vs EKMM201VNN561MP40B |
LAQ2D561MHLZ40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | EKMM201VSN561MP40A vs LAQ2D561MHLZ40 |
EKMM201VNN561MP40A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF, | Chemi-Con | EKMM201VSN561MP40A vs EKMM201VNN561MP40A |
EKMM201LIN561MP40A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF, | Chemi-Con | EKMM201VSN561MP40A vs EKMM201LIN561MP40A |