Datasheets
LAQ2D221MHLZ25 by: Nichicon Corporation

CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED

Part Details for LAQ2D221MHLZ25 by Nichicon Corporation

Overview of LAQ2D221MHLZ25 by Nichicon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for LAQ2D221MHLZ25

LAQ2D221MHLZ25 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LAQ2D221MHLZ25 Part Data Attributes

LAQ2D221MHLZ25 Nichicon Corporation
Buy Now Datasheet
Compare Parts:
LAQ2D221MHLZ25 Nichicon Corporation CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NICHICON CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00
Capacitance 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities 6.3mm Terminal Length Available
Diameter 22 mm
Dielectric Material ALUMINUM (WET)
JESD-609 Code e0
Leakage Current 0.629285 mA
Length 25 mm
Manufacturer Series AQ
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -25 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 200 V
Ripple Current 900 mA
Series AQ (692)
Surface Mount NO
Tan Delta 0.2
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 10 mm
Terminal Shape SNAP-IN

Alternate Parts for LAQ2D221MHLZ25

This table gives cross-reference parts and alternative options found for LAQ2D221MHLZ25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAQ2D221MHLZ25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LAQ2D221MHLZ25BP CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation LAQ2D221MHLZ25 vs LAQ2D221MHLZ25BP
KMH200VB221M22X25LL Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED United Chemi-Con Inc LAQ2D221MHLZ25 vs KMH200VB221M22X25LL
200SXC220MA25 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF Rubycon Corporation LAQ2D221MHLZ25 vs 200SXC220MA25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LAQ2D221MHLZ25 by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LAQ2D221MHLZ25 by Nichicon Corporation

Select Manufacturer
Which Manufacturer of LAQ2D221MHLZ25 would you like to use for your alert(s)?
  • Please alert me when LAQ2D221MHLZ25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LAQ2D221MHLZ25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LAQ2D221MHLZ25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LAQ2D221MHLZ25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LAQ2D221MHLZ25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LAQ2D221MHLZ25 by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: