Part Details for LAP04TB1R0M by TAIYO YUDEN
Overview of LAP04TB1R0M by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Part Details for LAP04TB1R0M
LAP04TB1R0M CAD Models
LAP04TB1R0M Part Data Attributes
|
LAP04TB1R0M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LAP04TB1R0M
TAIYO YUDEN
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.19 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.92 A | |
Self Resonance Frequency | 157 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 25.2 MHz | |
Tolerance | 20% |
Alternate Parts for LAP04TB1R0M
This table gives cross-reference parts and alternative options found for LAP04TB1R0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAP04TB1R0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AL05Y-1R0-MA | General Purpose Inductor, 1uH, 20%, 1 Element, Non-magnetic-Core, AXIAL LEADED | RCD Components Inc | LAP04TB1R0M vs AL05Y-1R0-MA |
AL05Y-1R0-MTQ | General Purpose Inductor, 1uH, 20%, 1 Element, Non-magnetic-Core, AXIAL LEADED | RCD Components Inc | LAP04TB1R0M vs AL05Y-1R0-MTQ |
AL05Y-1R0-MAQ | General Purpose Inductor, 1uH, 20%, 1 Element, Non-magnetic-Core, AXIAL LEADED | RCD Components Inc | LAP04TB1R0M vs AL05Y-1R0-MAQ |
LAL04TB1R0M | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, AXIAL LEADED | TAIYO YUDEN | LAP04TB1R0M vs LAL04TB1R0M |
LAP04NA1R0M | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core | TAIYO YUDEN | LAP04TB1R0M vs LAP04NA1R0M |
LAL04NA1R0M | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, AXIAL LEADED | TAIYO YUDEN | LAP04TB1R0M vs LAL04NA1R0M |
LAP04KB1R0M | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core | TAIYO YUDEN | LAP04TB1R0M vs LAP04KB1R0M |
LALAL04KB1R0M | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, AXIAL LEADED | TAIYO YUDEN | LAP04TB1R0M vs LALAL04KB1R0M |
AL05Y-1R0-MT | General Purpose Inductor, 1uH, 20%, 1 Element, Non-magnetic-Core, AXIAL LEADED | RCD Components Inc | LAP04TB1R0M vs AL05Y-1R0-MT |
LAL04SK1R0M | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core | TAIYO YUDEN | LAP04TB1R0M vs LAL04SK1R0M |