Part Details for LAL04TB1R0M by TAIYO YUDEN
Overview of LAL04TB1R0M by TAIYO YUDEN
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LAL04TB1R0M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Inductor Power Wirewound 1uH 20% 25.2MHz 45Q-Factor Ferrite 920mA 190mOhm DCR AXL Ammo Pack RoHS: Compliant |
1 In Stock |
|
$0.1439 / $0.7029 | Buy Now |
|
Quest Components | 1721 |
|
$0.2296 / $0.5740 | Buy Now | |
|
Master Electronics | Inductor Power Wirewound 1uH 20% 25.2MHz 45Q-Factor Ferrite 920mA 190mOhm DCR AXL Ammo Pack RoHS: Compliant |
1 In Stock |
|
$0.1439 / $0.7029 | Buy Now |
Part Details for LAL04TB1R0M
LAL04TB1R0M CAD Models
LAL04TB1R0M Part Data Attributes
|
LAL04TB1R0M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LAL04TB1R0M
TAIYO YUDEN
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.19 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Diameter | 4 mm | |
Package Length | 9.8 mm | |
Package Style | Axial | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.92 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Tolerance | 20% |
Alternate Parts for LAL04TB1R0M
This table gives cross-reference parts and alternative options found for LAL04TB1R0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAL04TB1R0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AL05Y-1R0-MA | General Purpose Inductor, 1uH, 20%, 1 Element, Non-magnetic-Core, AXIAL LEADED | RCD Components Inc | LAL04TB1R0M vs AL05Y-1R0-MA |
AL05Y-1R0-MTQ | General Purpose Inductor, 1uH, 20%, 1 Element, Non-magnetic-Core, AXIAL LEADED | RCD Components Inc | LAL04TB1R0M vs AL05Y-1R0-MTQ |
AL05Y-1R0-MAQ | General Purpose Inductor, 1uH, 20%, 1 Element, Non-magnetic-Core, AXIAL LEADED | RCD Components Inc | LAL04TB1R0M vs AL05Y-1R0-MAQ |
LAP04NA1R0M | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core | TAIYO YUDEN | LAL04TB1R0M vs LAP04NA1R0M |
LAL04NA1R0M | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, AXIAL LEADED | TAIYO YUDEN | LAL04TB1R0M vs LAL04NA1R0M |
LAP04KB1R0M | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core | TAIYO YUDEN | LAL04TB1R0M vs LAP04KB1R0M |
LALAL04KB1R0M | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, AXIAL LEADED | TAIYO YUDEN | LAL04TB1R0M vs LALAL04KB1R0M |
LAP04TB1R0M | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core | TAIYO YUDEN | LAL04TB1R0M vs LAP04TB1R0M |
AL05Y-1R0-MT | General Purpose Inductor, 1uH, 20%, 1 Element, Non-magnetic-Core, AXIAL LEADED | RCD Components Inc | LAL04TB1R0M vs AL05Y-1R0-MT |
LAL04SK1R0M | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core | TAIYO YUDEN | LAL04TB1R0M vs LAL04SK1R0M |