LAP04KB151K
TAIYO YUDEN
Description: General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core

Overview of LAP04KB151K by TAIYO YUDEN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Motor control systems

CAD Models for LAP04KB151K by TAIYO YUDEN
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LAP04KB151K by TAIYO YUDEN

LAP04KB151K
TAIYO YUDEN
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIYO YUDEN CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Core Material
FERRITE
DC Resistance
4.2 Ω
Inductance-Nom (L)
150 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Quality Factor-Min (at L-nom)
45
Rated Current-Max
0.175 A
Self Resonance Frequency
3.5 MHz
Shape/Size Description
TUBULAR PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Placement
AXIAL
Terminal Shape
WIRE
Test Frequency
0.796 MHz
Tolerance
10%
Want to compare parts?
  1. LAP04KB151K
    TAIYO YUDEN
    General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core
    VS

Alternate Parts for LAP04KB151K

This table gives cross-reference parts and alternative options found for LAP04KB151K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAP04KB151K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LAL04NA151K General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT TAIYO YUDEN LAP04KB151K vs LAL04NA151K
AL05-151-KT General Purpose Inductor, 150uH, 10%, 1 Element, Non-magnetic-Core, AXIAL LEADED RCD Components Inc LAP04KB151K vs AL05-151-KT
LALAL04TB151K General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT TAIYO YUDEN LAP04KB151K vs LALAL04TB151K
AL05-151-KBQ General Purpose Inductor, 150uH, 10%, 1 Element, AXIAL LEADED RCD Components Inc LAP04KB151K vs AL05-151-KBQ
LAL04KB151K General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT TAIYO YUDEN LAP04KB151K vs LAL04KB151K
LALAL04KB151K General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT TAIYO YUDEN LAP04KB151K vs LALAL04KB151K
AL0555-151-KAW General Purpose Inductor, 150uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT RCD Components Inc LAP04KB151K vs AL0555-151-KAW
AL05-151-KA General Purpose Inductor, 150uH, 10%, 1 Element, Non-magnetic-Core, AXIAL LEADED RCD Components Inc LAP04KB151K vs AL05-151-KA
AL0555-151-KT General Purpose Inductor, 150uH, 10%, 1 Element, AXIAL LEADED RCD Components Inc LAP04KB151K vs AL0555-151-KT
AL05Y-151-KA General Purpose Inductor, 150uH, 10%, 1 Element, Non-magnetic-Core, AXIAL LEADED RCD Components Inc LAP04KB151K vs AL05Y-151-KA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LAP04KB151K by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LAP04KB151K by TAIYO YUDEN

  • Please alert me when LAP04KB151K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LAP04KB151K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LAP04KB151K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LAP04KB151K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LAP04KB151K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LAP04KB151K by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: