Part Details for LAL04KB151K by TAIYO YUDEN
Overview of LAL04KB151K by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LAL04KB151K
LAL04KB151K CAD Models
LAL04KB151K Part Data Attributes
|
LAL04KB151K
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LAL04KB151K
TAIYO YUDEN
General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 4.2 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Diameter | 4 mm | |
Package Length | 9.8 mm | |
Package Style | Axial | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.175 A | |
Self Resonance Frequency | 3.5 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.796 MHz | |
Tolerance | 10% |
Alternate Parts for LAL04KB151K
This table gives cross-reference parts and alternative options found for LAL04KB151K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAL04KB151K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAL04NA151K | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAL04KB151K vs LAL04NA151K |
AL05-151-KT | General Purpose Inductor, 150uH, 10%, 1 Element, Non-magnetic-Core, AXIAL LEADED | RCD Components Inc | LAL04KB151K vs AL05-151-KT |
LALAL04TB151K | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAL04KB151K vs LALAL04TB151K |
AL05-151-KBQ | General Purpose Inductor, 150uH, 10%, 1 Element, AXIAL LEADED | RCD Components Inc | LAL04KB151K vs AL05-151-KBQ |
LALAL04KB151K | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAL04KB151K vs LALAL04KB151K |
AL0555-151-KAW | General Purpose Inductor, 150uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | LAL04KB151K vs AL0555-151-KAW |
AL05-151-KA | General Purpose Inductor, 150uH, 10%, 1 Element, Non-magnetic-Core, AXIAL LEADED | RCD Components Inc | LAL04KB151K vs AL05-151-KA |
AL0555-151-KT | General Purpose Inductor, 150uH, 10%, 1 Element, AXIAL LEADED | RCD Components Inc | LAL04KB151K vs AL0555-151-KT |
AL05Y-151-KA | General Purpose Inductor, 150uH, 10%, 1 Element, Non-magnetic-Core, AXIAL LEADED | RCD Components Inc | LAL04KB151K vs AL05Y-151-KA |
AICC-03-151K | General Purpose Inductor, 150uH, 10%, 1 Element, | Abracon Corporation | LAL04KB151K vs AICC-03-151K |