Part Details for LAP02KR,NA,TA,TB,VD1R8K by TAIYO YUDEN
Overview of LAP02KR,NA,TA,TB,VD1R8K by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LAP02KR,NA,TA,TB,VD1R8K
LAP02KR,NA,TA,TB,VD1R8K CAD Models
LAP02KR,NA,TA,TB,VD1R8K Part Data Attributes
|
LAP02KR,NA,TA,TB,VD1R8K
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LAP02KR,NA,TA,TB,VD1R8K
TAIYO YUDEN
General Purpose Inductor, 1.8uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 1.1 Ω | |
Inductance-Nom (L) | 1.8 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Diameter | 2.3 mm | |
Package Length | 3.4 mm | |
Package Style | Axial | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.24 A | |
Self Resonance Frequency | 60 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.96 MHz | |
Tolerance | 10% |
Alternate Parts for LAP02KR,NA,TA,TB,VD1R8K
This table gives cross-reference parts and alternative options found for LAP02KR,NA,TA,TB,VD1R8K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAP02KR,NA,TA,TB,VD1R8K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAP02TB1R8K | General Purpose Inductor, 1.8uH, 10%, 1 Element, Ferrite-Core | TAIYO YUDEN | LAP02KR,NA,TA,TB,VD1R8K vs LAP02TB1R8K |
LALAP02TA1R8K | General Purpose Inductor, 1.8uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAP02KR,NA,TA,TB,VD1R8K vs LALAP02TA1R8K |
LAP02VA1R8K | General Purpose Inductor, 1.8uH, 10%, 1 Element, Ferrite-Core | TAIYO YUDEN | LAP02KR,NA,TA,TB,VD1R8K vs LAP02VA1R8K |
AL02Y-1R8-KBQ | General Purpose Inductor, 1.8uH, 10%, 1 Element, Non-magnetic-Core, AXIAL LEADED | RCD Components Inc | LAP02KR,NA,TA,TB,VD1R8K vs AL02Y-1R8-KBQ |
LAL02KR1R8K | General Purpose Inductor, 1.8uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | TAIYO YUDEN | LAP02KR,NA,TA,TB,VD1R8K vs LAL02KR1R8K |
AL0255-1R8-KT | General Purpose Inductor, 1.8uH, 10%, 1 Element, AXIAL LEADED | RCD Components Inc | LAP02KR,NA,TA,TB,VD1R8K vs AL0255-1R8-KT |
FAL02KR1R8K | General Purpose Inductor, 1.8uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAP02KR,NA,TA,TB,VD1R8K vs FAL02KR1R8K |
LALAP02KR1R8K | General Purpose Inductor, 1.8uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAP02KR,NA,TA,TB,VD1R8K vs LALAP02KR1R8K |
AL02Y-1R8-KTQ | General Purpose Inductor, 1.8uH, 10%, 1 Element, Non-magnetic-Core, AXIAL LEADED | RCD Components Inc | LAP02KR,NA,TA,TB,VD1R8K vs AL02Y-1R8-KTQ |
FAL02NA1R8K | General Purpose Inductor, 1.8uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAP02KR,NA,TA,TB,VD1R8K vs FAL02NA1R8K |