LAP02KR,NA,TA,TB,VD1R8K
vs
LAL02KR1R8K
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TAIYO YUDEN CO LTD
|
TAIYO YUDEN CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Core Material |
FERRITE
|
FERRITE
|
DC Resistance |
1.1 Ω
|
1.1 Ω
|
Inductance-Nom (L) |
1.8 µH
|
1.8 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Package Diameter |
2.3 mm
|
|
Package Length |
3.4 mm
|
|
Package Style |
Axial
|
|
Quality Factor-Min (at L-nom) |
40
|
40
|
Rated Current-Max |
0.24 A
|
0.24 A
|
Self Resonance Frequency |
60 MHz
|
60 MHz
|
Shape/Size Description |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
NO
|
NO
|
Terminal Placement |
AXIAL
|
AXIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Test Frequency |
7.96 MHz
|
7.96 MHz
|
Tolerance |
10%
|
10%
|
Base Number Matches |
1
|
1
|
|
|
|
Compare LAP02KR,NA,TA,TB,VD1R8K with alternatives
-
LAP02KR,NA,TA,TB,VD1R8K vs LAP02TB1R8K
-
LAP02KR,NA,TA,TB,VD1R8K vs LALAP02TA1R8K
-
LAP02KR,NA,TA,TB,VD1R8K vs LAP02VA1R8K
-
LAP02KR,NA,TA,TB,VD1R8K vs AL02Y-1R8-KBQ
-
LAP02KR,NA,TA,TB,VD1R8K vs AL0255-1R8-KT
-
LAP02KR,NA,TA,TB,VD1R8K vs FAL02KR1R8K
-
LAP02KR,NA,TA,TB,VD1R8K vs LALAP02KR1R8K
-
LAP02KR,NA,TA,TB,VD1R8K vs AL02Y-1R8-KTQ
-
LAP02KR,NA,TA,TB,VD1R8K vs FAL02NA1R8K
Compare LAL02KR1R8K with alternatives