Part Details for LAN9353TI/PT by Microchip Technology Inc
Overview of LAN9353TI/PT by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAN9353TI/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y3213
|
Newark | 3-Port 10/100 Managed Ethernet Switch With Single Mii/Rmii/Turbo Mii Or Dual Rmii 64 Tqfp 10X10X1.0Mm T/R Rohs Compliant: Yes |Microchip LAN9353TI/PT Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.6900 | Buy Now |
DISTI #
LAN9353TI/PT-ND
|
DigiKey | IC ETHERNET SWITCH 3PORT 64TQFP Min Qty: 1200 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.9125 | Buy Now |
DISTI #
LAN9353TI/PT
|
Avnet Americas | Ethernet Switch 3-Port 200Mbps 64-Pin TQFP-EP T/R - Tape and Reel (Alt: LAN9353TI/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$6.4900 / $8.5800 | Buy Now |
DISTI #
579-LAN9353TI/PT
|
Mouser Electronics | Ethernet ICs 3Port 10/100 Managed Ethernet Switch RoHS: Compliant | 0 |
|
$6.9200 | Order Now |
DISTI #
LAN9353TI/PT
|
Microchip Technology Inc | 3-Port 10/100 Managed Ethernet Switch with Single MII/RMII/Turbo MII/Dual RMII, Projected EOL: 2039-07-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.6900 / $8.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$7.3800 | Buy Now |
|
Onlinecomponents.com | Ethernet Switch - 3-Port - 10Mbps/100Mbps - 64-Pin TQFP EP T/R RoHS: Compliant | 0 |
|
$7.0800 / $19.9100 | Buy Now |
DISTI #
LAN9353TI/PT
|
Avnet Americas | Ethernet Switch 3-Port 200Mbps 64-Pin TQFP-EP T/R - Tape and Reel (Alt: LAN9353TI/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$6.4900 / $8.5800 | Buy Now |
|
NAC | 3-Port 10/100 Managed Ethernet Switch with Single MII/RMII/Turbo MII or Dual RMII - Package: 64 TQFP 10x10x1.0mm T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$6.7400 / $8.1300 | Buy Now |
DISTI #
LAN9353TI/PT
|
EBV Elektronik | (Alt: LAN9353TI/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LAN9353TI/PT
LAN9353TI/PT CAD Models
LAN9353TI/PT Part Data Attributes:
|
LAN9353TI/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN9353TI/PT
Microchip Technology Inc
DATACOM, ETHERNET TRANSCEIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HTFQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | PQFP64,.48SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for LAN9353TI/PT
This table gives cross-reference parts and alternative options found for LAN9353TI/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN9353TI/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN9353T/PT | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | LAN9353TI/PT vs LAN9353T/PT |