Part Details for LAN9118-MT by Microchip Technology Inc
Overview of LAN9118-MT by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAN9118-MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W9489
|
Newark | Ethernet Controller, 100Mbps, Tqfp-100, Device Type:Ethernet Controller, Supported Standards:Ieee 802.3Af, Supply Voltage Min:2.97V, Supply Voltage Max:3.63V, Ic Case/Package:Tqfp, No. Of Pins:100Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip LAN9118-MT Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5200 / $21.5500 | Buy Now |
DISTI #
638-1013-ND
|
DigiKey | IC ETHERNET CTRLR 10/100 100TQFP Min Qty: 1 Lead time: 7 Weeks Container: Tray |
175 In Stock |
|
$19.7301 / $26.0500 | Buy Now |
DISTI #
886-LAN9118-MT
|
Mouser Electronics | Ethernet ICs Ethernet IC 32bit High Performance RoHS: Compliant | 126 |
|
$19.7300 / $26.0500 | Buy Now |
DISTI #
LAN9118-MT
|
Microchip Technology Inc | High Performance Single Chip 10/100 Non-PCI Ethernet Controller, Projected EOL: 2034-11-22 RoHS: Compliant pbFree: Yes |
1240 Alternates Available |
|
$18.8400 / $26.0500 | Buy Now |
DISTI #
70389320
|
RS | 32Bit 10/100 Non-PCI Ethernet Controller | Microchip Technology Inc. LAN9118-MT RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$22.1400 / $26.0500 | RFQ |
|
Future Electronics | LAN9118 Series Single Chip 10/100 Base-TX Ethernet Controller - TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Lead time: 7 Container: Tray | 0Tray |
|
$23.4800 | Buy Now |
|
Onlinecomponents.com | Ethernet Controller - Single Chip - 10Mbps/100Mbps - 3.3V - 100-Pin TQFP - Tray RoHS: Compliant |
90 In Stock 1620 Factory Stock |
|
$18.0100 / $22.5900 | Buy Now |
DISTI #
66403838
|
Verical | Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 100-Pin TQFP Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2229 | Americas - 90 |
|
$25.5337 / $29.1108 | Buy Now |
DISTI #
43709260
|
Verical | Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 100-Pin TQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1807 | Americas - 60 |
|
$20.6250 / $29.7500 | Buy Now |
DISTI #
19089436
|
Verical | Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 100-Pin TQFP Tray RoHS: Compliant Min Qty: 54 Package Multiple: 54 | Americas - 54 |
|
$45.2422 | Buy Now |
Part Details for LAN9118-MT
LAN9118-MT CAD Models
LAN9118-MT Part Data Attributes
|
LAN9118-MT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN9118-MT
Microchip Technology Inc
1 CHANNEL(S), 100M bps, LOCAL AREA NETWORK CONTROLLER, PQFP100, ROHS COMPLIANT, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | 7 | |
Boundary Scan | NO | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE | |
Data Encoding/Decoding Method | NRZ; NRZI; BIPH-LEVEL (MANCHESTER) | |
Data Transfer Rate-Max | 12.5 MBps | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 3 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 100 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (words) | 16384 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for LAN9118-MT
This table gives cross-reference parts and alternative options found for LAN9118-MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN9118-MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN9116-MT | 1 CHANNEL(S), 100M bps, LOCAL AREA NETWORK CONTROLLER, PQFP100, ROHS COMPLIANT, TQFP-100 | Microchip Technology Inc | LAN9118-MT vs LAN9116-MT |
LAN9115-MD | LAN Controller, 1 Channel(s), 12.5MBps, CMOS, PQFP100, TQFP-100 | SMSC | LAN9118-MT vs LAN9115-MD |
LAN9117-MD | LAN Controller, 1 Channel(s), 12.5MBps, CMOS, PQFP100, TQFP-100 | SMSC | LAN9118-MT vs LAN9117-MD |
LAN9117-MT | 1 CHANNEL(S), 100M bps, LOCAL AREA NETWORK CONTROLLER, PQFP100, ROHS COMPLIANT, TQFP-100 | Microchip Technology Inc | LAN9118-MT vs LAN9117-MT |