-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 CHANNEL(S), 100M bps, LOCAL AREA NETWORK CONTROLLER, PQFP100, GREEN, TQFP-100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W9486
|
Newark | 10Based-T/100Based-Tx Ethernet Controller, 100 Lqfp 14X14X1.4Mm Tray Rohs Compliant: Yes |Microchip LAN9115-MT Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6600 / $10.8400 | Buy Now |
DISTI #
638-1010-ND
|
DigiKey | IC ETHERNET CTRLR 10/100 100TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
1625 In Stock |
|
$10.2500 / $12.7200 | Buy Now |
DISTI #
886-LAN9115-MT
|
Mouser Electronics | Ethernet ICs Ethernet IC 16bit Superior Perf RoHS: Compliant | 97 |
|
$10.2500 / $12.7200 | Buy Now |
DISTI #
E54:1762_02412023
|
Arrow Electronics | Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 100-Pin TQFP Tray RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 4 Weeks Date Code: 2324 | Europe - 360 |
|
$9.9750 | Buy Now |
DISTI #
V99:2348_06439549
|
Arrow Electronics | Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 100-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2151 | Americas - 79 |
|
$11.0070 | Buy Now |
DISTI #
LAN9115-MT
|
Microchip Technology Inc | Highly Efficient Single Chip 10/100 Non-PCI Ethernet Controller, Projected EOL: 2034-04-29 RoHS: Compliant pbFree: Yes |
730 Alternates Available |
|
$9.2000 / $12.7200 | Buy Now |
DISTI #
70389316
|
RS | Microchip LAN9115-MT, Ethernet Controller 10/100 Mbits/s MII,3.3V,100-Pin TQFP | Microchip Technology Inc. LAN9115-MT RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8100 / $12.7200 | RFQ |
|
Future Electronics | LAN9115 Series Single Chip 10/100 Base-TX Non PCI Ethernet Controller - TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 90 Lead time: 4 Container: Tray | 0Tray |
|
$11.4800 | Buy Now |
|
Onlinecomponents.com | Ethernet Controller - Single Chip - 10Mbps/100Mbps - 3.3V - 100-Pin TQFP - Tray RoHS: Compliant |
40 In Stock 5040 Factory Stock |
|
$9.7800 / $11.8300 | Buy Now |
DISTI #
78451365
|
Verical | Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 100-Pin TQFP Tray RoHS: Compliant Min Qty: 90 Package Multiple: 90 Date Code: 2324 | Americas - 360 |
|
$9.9750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LAN9115-MT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN9115-MT
Microchip Technology Inc
1 CHANNEL(S), 100M bps, LOCAL AREA NETWORK CONTROLLER, PQFP100, GREEN, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | GREEN, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | 7 | |
Boundary Scan | NO | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE | |
Data Encoding/Decoding Method | NRZ; NRZI; BIPH-LEVEL (MANCHESTER) | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 3 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 100 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 16384 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
This table gives cross-reference parts and alternative options found for LAN9115-MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN9115-MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN9116-MT | 1 CHANNEL(S), 100M bps, LOCAL AREA NETWORK CONTROLLER, PQFP100, ROHS COMPLIANT, TQFP-100 | Microchip Technology Inc | LAN9115-MT vs LAN9116-MT |
LAN9115-MD | LAN Controller, 1 Channel(s), 12.5MBps, CMOS, PQFP100, TQFP-100 | SMSC | LAN9115-MT vs LAN9115-MD |
LAN9118-MT | 1 CHANNEL(S), 100M bps, LOCAL AREA NETWORK CONTROLLER, PQFP100, ROHS COMPLIANT, TQFP-100 | Microchip Technology Inc | LAN9115-MT vs LAN9118-MT |
LAN9117-MD | LAN Controller, 1 Channel(s), 12.5MBps, CMOS, PQFP100, TQFP-100 | SMSC | LAN9115-MT vs LAN9117-MD |
LAN9117-MT | 1 CHANNEL(S), 100M bps, LOCAL AREA NETWORK CONTROLLER, PQFP100, ROHS COMPLIANT, TQFP-100 | Microchip Technology Inc | LAN9115-MT vs LAN9117-MT |