Part Details for LAN8700IC-AEZG-TR by SMSC
Overview of LAN8700IC-AEZG-TR by SMSC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LAN8700IC-AEZG-TR
LAN8700IC-AEZG-TR CAD Models
LAN8700IC-AEZG-TR Part Data Attributes
|
LAN8700IC-AEZG-TR
SMSC
Buy Now
Datasheet
|
Compare Parts:
LAN8700IC-AEZG-TR
SMSC
LAN Controller, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANDARD MICROSYSTEMS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Boundary Scan | NO | |
Communication Protocol | ASYNC, BIT | |
External Data Bus Width | ||
Number of Serial I/Os | 1 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for LAN8700IC-AEZG-TR
This table gives cross-reference parts and alternative options found for LAN8700IC-AEZG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN8700IC-AEZG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN8700IC-AEZG | 4 CHANNEL(S), 100M bps, LOCAL AREA NETWORK CONTROLLER, QCC36, 6 X 6 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-36 | Microchip Technology Inc | LAN8700IC-AEZG-TR vs LAN8700IC-AEZG |
LAN8700C-AEZG | 4 CHANNEL(S), 100M bps, LOCAL AREA NETWORK CONTROLLER, QCC36, 6 X 6 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-36 | Microchip Technology Inc | LAN8700IC-AEZG-TR vs LAN8700C-AEZG |
LAN8700C-AEZG-TR | 4 CHANNEL(S), 100M bps, LOCAL AREA NETWORK CONTROLLER, QCC36, 6 X 6 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-36 | Microchip Technology Inc | LAN8700IC-AEZG-TR vs LAN8700C-AEZG-TR |