-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Bus Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC6080
|
Newark | Usb3.1 Gen1 To Rgmii Ethernet Bridge, Industrial Temp. 64 Vqfn 9X9X1.0Mm T/R Rohs Compliant: Yes |Microchip LAN7801T-I/9JX RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.8600 | Buy Now |
DISTI #
LAN7801T-I/9JXCT-ND
|
DigiKey | IC USB 3.1 TO ETHER CNTRL 64SQFN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10200 In Stock |
|
$8.1000 / $10.0700 | Buy Now |
DISTI #
579-LAN7801T-I/9JX
|
Mouser Electronics | Ethernet ICs USB3.1 Gen1 to RGMII Ethernet Bridge, Industrial temp. RoHS: Compliant | 2924 |
|
$8.1000 / $10.0700 | Buy Now |
DISTI #
V72:2272_16983653
|
Arrow Electronics | USB Interface Controller Chip USB Interface 1.8V/3.3V 64-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2312 Container: Cut Strips | Americas - 6381 |
|
$8.3100 / $9.4400 | Buy Now |
DISTI #
LAN7801T-I/9JX
|
Microchip Technology Inc | U3 to GigE ext PHY GMII, Projected EOL: 2044-03-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.6900 / $10.0700 | Buy Now |
|
Future Electronics | Ethernet ICs USB3.1 Gen1 to RGMII Ethernet Bridge, Industrial temp. RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$7.9500 | Buy Now |
|
Onlinecomponents.com | USB Interface Controller Chip USB Interface 1.8V/3.3V Automotive 64-Pin VQFN EP T/R RoHS: Compliant | Alternative Product Available |
|
$8.2100 / $24.1100 | Buy Now |
DISTI #
69700925
|
Verical | USB Interface Controller Chip USB Interface 1.8V/3.3V 64-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2312 | Americas - 6381 |
|
$8.3100 / $9.4400 | Buy Now |
|
NAC | USB3.1 Gen1 to RGMII Ethernet Bridge, Industrial temp. - Package: 64 VQFN 9x9x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$7.9000 / $9.5300 | Buy Now |
DISTI #
LAN7801T-I/9JX
|
Avnet Silica | USB3.1 GEN1 TO RGMII ETHERNET BRIDGE INDUSTRIAL TEMP. (Alt: LAN7801T-I/9JX) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LAN7801T-I/9JX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN7801T-I/9JX
Microchip Technology Inc
USB Bus Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SQFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2016-10-17 | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Boundary Scan | YES | |
Bus Compatibility | USB | |
Clock Frequency-Max | 125 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE; ETHERNET | |
Data Transfer Rate-Max | 625 MBps | |
JESD-30 Code | S-PQCC-N64 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.1 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
This table gives cross-reference parts and alternative options found for LAN7801T-I/9JX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN7801T-I/9JX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN7801T-I/9JXVAO | USB Bus Controller | Microchip Technology Inc | LAN7801T-I/9JX vs LAN7801T-I/9JXVAO |
LAN7801T-V/9JX | USB Bus Controller | Microchip Technology Inc | LAN7801T-I/9JX vs LAN7801T-V/9JX |
LAN7801-I/9JX | USB Bus Controller | Microchip Technology Inc | LAN7801T-I/9JX vs LAN7801-I/9JX |
LAN7801-V/9JX | USB Bus Controller | Microchip Technology Inc | LAN7801T-I/9JX vs LAN7801-V/9JX |
LAN7801T/9JX | USB Bus Controller | Microchip Technology Inc | LAN7801T-I/9JX vs LAN7801T/9JX |
LAN7801-I/9JXVAO | USB Bus Controller | Microchip Technology Inc | LAN7801T-I/9JX vs LAN7801-I/9JXVAO |