There are no models available for this part yet.
Overview of LAKW6560MERZGA by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
CAD Models for LAKW6560MERZGA by Nichicon Corporation
Part Data Attributes for LAKW6560MERZGA by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
56 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
22 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Length
|
25 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Style
|
Snap-in
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
420 V
|
Ripple Current
|
380 mA
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
8.5 mm
|
Alternate Parts for LAKW6560MERZGA
This table gives cross-reference parts and alternative options found for LAKW6560MERZGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAKW6560MERZGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXM421VSN560MP25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | LAKW6560MERZGA vs ELXM421VSN560MP25S |
LASW6560MELZ25 | Aluminum Electrolytic Capacitor, | Nichicon Corporation | LAKW6560MERZGA vs LASW6560MELZ25 |
LAKW6560MEKZ25ZB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 56uF | Nichicon Corporation | LAKW6560MERZGA vs LAKW6560MEKZ25ZB |
MAL209454569E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420 V, 56 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | LAKW6560MERZGA vs MAL209454569E3 |
LAKW6560MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 56uF | Nichicon Corporation | LAKW6560MERZGA vs LAKW6560MERZHA |
LAKW6560MERZGAZB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 56uF | Nichicon Corporation | LAKW6560MERZGA vs LAKW6560MERZGAZB |
ELXM421VNN560MP25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 56uF, | Chemi-Con | LAKW6560MERZGA vs ELXM421VNN560MP25S |
LAKW6560MEKZ25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 56uF | Nichicon Corporation | LAKW6560MERZGA vs LAKW6560MEKZ25 |
LAKW6560MERZHAZB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 56uF | Nichicon Corporation | LAKW6560MERZGA vs LAKW6560MERZHAZB |