Part Details for LAK2G820MEKA25 by Nichicon Corporation
Overview of LAK2G820MEKA25 by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LAK2G820MEKA25
LAK2G820MEKA25 CAD Models
LAK2G820MEKA25 Part Data Attributes
|
LAK2G820MEKA25
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LAK2G820MEKA25
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 82uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 500 mA | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm |
Alternate Parts for LAK2G820MEKA25
This table gives cross-reference parts and alternative options found for LAK2G820MEKA25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAK2G820MEKA25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1820VAM2525LGN7110 | CAP,AL2O3,82UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LAK2G820MEKA25 vs 1820VAM2525LGN7110 |
ELG826M400AR1AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount | KEMET Corporation | LAK2G820MEKA25 vs ELG826M400AR1AV |
8820VAM2525LSN9110 | CAP,AL2O3,82UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LAK2G820MEKA25 vs 8820VAM2525LSN9110 |
LC400M0082BP5-2525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 82uF | YAGEO Corporation | LAK2G820MEKA25 vs LC400M0082BP5-2525 |
381EL820M400J012+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | LAK2G820MEKA25 vs 381EL820M400J012+D |
LG400M0082BP3-2525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 82uF, | YAGEO Corporation | LAK2G820MEKA25 vs LG400M0082BP3-2525 |
1820VAM2525LGN2110 | CAP,AL2O3,82UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LAK2G820MEKA25 vs 1820VAM2525LGN2110 |
LAQ2G820MEKA25ZB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 82uF, | Nichicon Corporation | LAK2G820MEKA25 vs LAQ2G820MEKA25ZB |
2820VAM2525LGN0110 | CAP,AL2O3,82UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LAK2G820MEKA25 vs 2820VAM2525LGN0110 |
1820VAM2525LSN5110 | CAP,AL2O3,82UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LAK2G820MEKA25 vs 1820VAM2525LSN5110 |