Part Details for LAK2G560MERZHA by Nichicon Corporation
Overview of LAK2G560MERZHA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LAK2G560MERZHA
LAK2G560MERZHA CAD Models
LAK2G560MERZHA Part Data Attributes
|
LAK2G560MERZHA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LAK2G560MERZHA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 56uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 380 mA | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 8.5 mm |
Alternate Parts for LAK2G560MERZHA
This table gives cross-reference parts and alternative options found for LAK2G560MERZHA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAK2G560MERZHA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400VXR56MSN22X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 56uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | LAK2G560MERZHA vs 400VXR56MSN22X25 |
LAQ2G560MELZ25ZB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LAK2G560MERZHA vs LAQ2G560MELZ25ZB |
LAK2G560MEKZ25ZB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 56uF | Nichicon Corporation | LAK2G560MERZHA vs LAK2G560MEKZ25ZB |
LAQ2G560MERZGAZB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 56uF, | Nichicon Corporation | LAK2G560MERZHA vs LAQ2G560MERZGAZB |
LGY2G560MELZ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | LAK2G560MERZHA vs LGY2G560MELZ |
LAK2G560MELZ25ZB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LAK2G560MERZHA vs LAK2G560MELZ25ZB |
1560VAM2225LHN0110 | CAP,AL2O3,56UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LAK2G560MERZHA vs 1560VAM2225LHN0110 |
1560VAM2225LHN5110 | CAP,AL2O3,56UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LAK2G560MERZHA vs 1560VAM2225LHN5110 |
LAQ2G560MERZHAZB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 56uF, | Nichicon Corporation | LAK2G560MERZHA vs LAQ2G560MERZHAZB |
LAK2G560MELZ25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LAK2G560MERZHA vs LAK2G560MELZ25 |