LAK2G560MERZHA vs LAQ2G560MELZ25ZB feature comparison

LAK2G560MERZHA Nichicon Corporation

Buy Now Datasheet

LAQ2G560MELZ25ZB Nichicon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NICHICON CORP NICHICON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00 8532.22.00
Capacitance 56 µF 56 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm 22 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e3
Length 25 mm 25 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in Snap-in
Packing Method Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 380 mA 450 mA
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Pitch 8.5 mm 10 mm
Base Number Matches 2 1
Leakage Current 0.44 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Surface Mount NO
Tan Delta 0.2
Terminal Shape SNAP-IN

Compare LAK2G560MERZHA with alternatives

Compare LAQ2G560MELZ25ZB with alternatives