Part Details for LAK2D391MELZ50ZB by Nichicon Corporation
Overview of LAK2D391MELZ50ZB by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LAK2D391MELZ50ZB
LAK2D391MELZ50ZB CAD Models
LAK2D391MELZ50ZB Part Data Attributes
|
LAK2D391MELZ50ZB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LAK2D391MELZ50ZB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.83785 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1200 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for LAK2D391MELZ50ZB
This table gives cross-reference parts and alternative options found for LAK2D391MELZ50ZB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAK2D391MELZ50ZB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200VXP390MSN22X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, CAN | Rubycon Corporation | LAK2D391MELZ50ZB vs 200VXP390MSN22X40 |
LG200M390BP3-2240 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LAK2D391MELZ50ZB vs LG200M390BP3-2240 |
LG200M390BP4-2240 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LAK2D391MELZ50ZB vs LG200M390BP4-2240 |
LG200M390BP4-2525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LAK2D391MELZ50ZB vs LG200M390BP4-2525 |
EKMH201VSN391MR25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount | Chemi-Con | LAK2D391MELZ50ZB vs EKMH201VSN391MR25S |
3QB2DVB397M30030 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | LAK2D391MELZ50ZB vs 3QB2DVB397M30030 |
200MXR390M20X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount | Rubycon Corporation | LAK2D391MELZ50ZB vs 200MXR390M20X25 |
LXQ200VSSN390M25A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | LAK2D391MELZ50ZB vs LXQ200VSSN390M25A |
LAX-200V391MS23#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, | TAIYO YUDEN | LAK2D391MELZ50ZB vs LAX-200V391MS23#B |
LV200M390BP442530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LAK2D391MELZ50ZB vs LV200M390BP442530 |