EKMH201VSN391MR25S
Chemi-Con
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount

Overview of EKMH201VSN391MR25S by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Healthcare Renewable Energy Robotics and Drones

CAD Models for EKMH201VSN391MR25S by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EKMH201VSN391MR25S by Chemi-Con

EKMH201VSN391MR25S
Chemi-Con
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
390 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
1.56 mA
Manufacturer Series
KMH
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Ripple Current
1370 mA
Surface Mount
NO
Tan Delta
0.1
Terminal Finish
Matte Tin (Sn)
Terminal Shape
SNAP-IN
Want to compare parts?
  1. EKMH201VSN391MR25S
    Chemi-Con
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
    VS

Alternate Parts for EKMH201VSN391MR25S

This table gives cross-reference parts and alternative options found for EKMH201VSN391MR25S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMH201VSN391MR25S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
200VXP390MSN22X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, CAN Rubycon Corporation EKMH201VSN391MR25S vs 200VXP390MSN22X40
LG200M390BP3-2240 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation EKMH201VSN391MR25S vs LG200M390BP3-2240
LG200M390BP4-2240 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation EKMH201VSN391MR25S vs LG200M390BP4-2240
LG200M390BP4-2525 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation EKMH201VSN391MR25S vs LG200M390BP4-2525
3QB2DVB397M30030 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics EKMH201VSN391MR25S vs 3QB2DVB397M30030
200MXR390M20X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount Rubycon Corporation EKMH201VSN391MR25S vs 200MXR390M20X25
LXQ200VSSN390M25A Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED Chemi-Con EKMH201VSN391MR25S vs LXQ200VSSN390M25A
LAX-200V391MS23#B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, TAIYO YUDEN EKMH201VSN391MR25S vs LAX-200V391MS23#B
LV200M390BP442530 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation EKMH201VSN391MR25S vs LV200M390BP442530
EKMH201VSN391MP35S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount Chemi-Con EKMH201VSN391MR25S vs EKMH201VSN391MP35S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EKMH201VSN391MR25S by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EKMH201VSN391MR25S by Chemi-Con

Select Manufacturer
Which Manufacturer of EKMH201VSN391MR25S would you like to use for your alert(s)?
  • Please alert me when EKMH201VSN391MR25S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EKMH201VSN391MR25S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EKMH201VSN391MR25S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EKMH201VSN391MR25S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EKMH201VSN391MR25S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EKMH201VSN391MR25S by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: