Part Details for LAH-50V123MS54#B by TAIYO YUDEN
Overview of LAH-50V123MS54#B by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LAH-50V123MS54#B
LAH-50V123MS54#B CAD Models
LAH-50V123MS54#B Part Data Attributes
|
LAH-50V123MS54#B
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LAH-50V123MS54#B
TAIYO YUDEN
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.323 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 4430 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Shape | SNAP-IN |
Alternate Parts for LAH-50V123MS54#B
This table gives cross-reference parts and alternative options found for LAH-50V123MS54#B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAH-50V123MS54#B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EETHC1H123DJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 12000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LAH-50V123MS54#B vs EETHC1H123DJ |
LGU1H123MHLC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 12000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | LAH-50V123MS54#B vs LGU1H123MHLC |
LV50M12K0BP4-3545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LAH-50V123MS54#B vs LV50M12K0BP4-3545 |
EETHC1H123SA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 12000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LAH-50V123MS54#B vs EETHC1H123SA |
EETHC1H123SJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 12000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LAH-50V123MS54#B vs EETHC1H123SJ |
KMH50VN123M40X35T4 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 12000uF, THROUGH HOLE MOUNT, RADIAL LEADED-4, CAN | United Chemi-Con Inc | LAH-50V123MS54#B vs KMH50VN123M40X35T4 |
ECOT1HG123J | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 12000uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | LAH-50V123MS54#B vs ECOT1HG123J |
EETHC1H123D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 12000uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | LAH-50V123MS54#B vs EETHC1H123D |
481123M050A062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 12000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cornell Dubilier Electronics Inc | LAH-50V123MS54#B vs 481123M050A062 |
50PL12000TAD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount | SUN Electronic Industries Corporation | LAH-50V123MS54#B vs 50PL12000TAD |