Part Details for ECOT1HG123J by Panasonic Electronic Components
Overview of ECOT1HG123J by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECOT1HG123J
ECOT1HG123J CAD Models
ECOT1HG123J Part Data Attributes
|
ECOT1HG123J
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECOT1HG123J
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 12000uF, THROUGH HOLE MOUNT, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.32379 mA | |
Manufacturer Series | NHE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 250 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECOT1HG123J
This table gives cross-reference parts and alternative options found for ECOT1HG123J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECOT1HG123J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EETHC1H123DJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 12000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | ECOT1HG123J vs EETHC1H123DJ |
LGU1H123MHLC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 12000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | ECOT1HG123J vs LGU1H123MHLC |
LV50M12K0BP4-3545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | ECOT1HG123J vs LV50M12K0BP4-3545 |
EETHC1H123SA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 12000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | ECOT1HG123J vs EETHC1H123SA |
EETHC1H123SJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 12000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | ECOT1HG123J vs EETHC1H123SJ |
KMH50VN123M40X35T4 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 12000uF, THROUGH HOLE MOUNT, RADIAL LEADED-4, CAN | United Chemi-Con Inc | ECOT1HG123J vs KMH50VN123M40X35T4 |
EETHC1H123D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 12000uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | ECOT1HG123J vs EETHC1H123D |
481123M050A062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 12000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cornell Dubilier Electronics Inc | ECOT1HG123J vs 481123M050A062 |
50PL12000TAD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount | SUN Electronic Industries Corporation | ECOT1HG123J vs 50PL12000TAD |
EETHC1H123DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 12000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | ECOT1HG123J vs EETHC1H123DA |