Part Details for TDA2579BN by NXP Semiconductors
Overview of TDA2579BN by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDA2579BN
TDA2579BN CAD Models
TDA2579BN Part Data Attributes
|
TDA2579BN
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA2579BN
NXP Semiconductors
IC HORIZ/VERT DEFLECTION IC, PDIP18, Deflection IC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Application | TV | |
Blanking Output | YES | |
Consumer IC Type | HORIZ/VERT DEFLECTION IC | |
JESD-30 Code | R-PDIP-T18 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for TDA2579BN
This table gives cross-reference parts and alternative options found for TDA2579BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA2579BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TDA2579B | NXP Semiconductors | Check for Price | IC HORIZ/VERT DEFLECTION IC, PDIP18, PLASTIC, DIP-18, Deflection IC | TDA2579BN vs TDA2579B |
HA11441 | Renesas Electronics Corporation | Check for Price | HORIZ/VERT DEFLECTION IC, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | TDA2579BN vs HA11441 |
TDA2594N | NXP Semiconductors | Check for Price | IC HORIZONTAL DEFLECTION IC, PDIP18, PLASTIC, SOT-102DS, DIP-18, Deflection IC | TDA2579BN vs TDA2594N |
HA11423 | Hitachi Ltd | Check for Price | Horiz/Vert Deflection IC, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | TDA2579BN vs HA11423 |
NTE1727 | NTE Electronics Inc | Check for Price | Horiz/Vert Deflection IC, PDIP18, | TDA2579BN vs NTE1727 |
NTE1539 | NTE Electronics Inc | Check for Price | Horiz/Vert Deflection IC, PDIP18, | TDA2579BN vs NTE1539 |
LA7802 | SANYO Electric Co Ltd | Check for Price | Horiz/Vert Deflection IC, PDIP18, DIP-18 | TDA2579BN vs LA7802 |
STK79315A | SANYO Electric Co Ltd | Check for Price | Vertical Deflection IC, Hybrid, PSFM18, SIP-18 | TDA2579BN vs STK79315A |
TDA2595 | NXP Semiconductors | Check for Price | IC HORIZONTAL DEFLECTION IC, PDIP18, PLASTIC, SOT-102, DIP-18, Deflection IC | TDA2579BN vs TDA2595 |
TDA2579CN | NXP Semiconductors | Check for Price | IC HORIZ/VERT DEFLECTION IC, PDIP18, Deflection IC | TDA2579BN vs TDA2579CN |