Part Details for LA7674 by SANYO Electric Co Ltd
Overview of LA7674 by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LA7674
LA7674 CAD Models
LA7674 Part Data Attributes:
|
LA7674
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LA7674
SANYO Electric Co Ltd
Consumer Circuit, PDIP52, SDIP-52
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | DIP | |
Package Description | SDIP, SDIP52,.6 | |
Pin Count | 52 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDIP-T52 | |
Length | 46 mm | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP52,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Supply Current-Max | 138 mA | |
Supply Voltage-Max (Vsup) | 9.5 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for LA7674
This table gives cross-reference parts and alternative options found for LA7674. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA7674, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LA7672 | Consumer Circuit, Bipolar, PDIP52, SDIP-52 | SANYO Electric Co Ltd | LA7674 vs LA7672 |
LA76075 | Consumer Circuit, Bipolar, PDIP52, SDIP-52 | SANYO Electric Co Ltd | LA7674 vs LA76075 |
LA76070 | Consumer Circuit, PDIP52, SDIP-52 | SANYO Semiconductor Co Ltd | LA7674 vs LA76070 |
LA76070 | Consumer Circuit, Bipolar, PDIP52, SDIP-52 | SANYO Electric Co Ltd | LA7674 vs LA76070 |