Part Details for LA76075 by SANYO Electric Co Ltd
Overview of LA76075 by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for LA76075
LA76075 CAD Models
LA76075 Part Data Attributes:
|
LA76075
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LA76075
SANYO Electric Co Ltd
Consumer Circuit, Bipolar, PDIP52, SDIP-52
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | DIP | |
Package Description | SDIP, SDIP52,.6 | |
Pin Count | 52 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDIP-T52 | |
Length | 46 mm | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP52,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Supply Current-Max | 19 mA | |
Supply Voltage-Max (Vsup) | 7.9 V | |
Supply Voltage-Min (Vsup) | 7.3 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for LA76075
This table gives cross-reference parts and alternative options found for LA76075. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA76075, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LA7672 | Consumer Circuit, Bipolar, PDIP52, SDIP-52 | SANYO Electric Co Ltd | LA76075 vs LA7672 |
LA76070 | Consumer Circuit, PDIP52, SDIP-52 | SANYO Semiconductor Co Ltd | LA76075 vs LA76070 |
LA76070 | Consumer Circuit, Bipolar, PDIP52, SDIP-52 | SANYO Electric Co Ltd | LA76075 vs LA76070 |