LA732BLBK390J3300
Description: RESISTOR, TEMPERATURE DEPENDENT, PTC, 39ohm, SURFACE MOUNT, CHIP, 1206

Overview of LA732BLBK390J3300 by KOA Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LA732BLBK390J3300 by KOA Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LA732BLBK390J3300 by KOA Corporation

LA732BLBK390J3300
KOA Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.80.70
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
39 Ω
Resistor Type
PTC THERMISTOR
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Thermistor Application
TEMPERATURE SENSING
Tolerance
5%
Want to compare parts?
  1. LA732BLBK390J3300
    KOA Corporation
    RESISTOR, TEMPERATURE DEPENDENT, PTC, 39ohm, SURFACE MOUNT, CHIP, 1206
    VS

Alternate Parts for LA732BLBK390J3300

This table gives cross-reference parts and alternative options found for LA732BLBK390J3300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA732BLBK390J3300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LA732BTBK390J3300 RESISTOR, TEMPERATURE DEPENDENT, PTC, 39ohm, SURFACE MOUNT, CHIP, 1206, ROHS COMPLIANT KOA Corporation LA732BLBK390J3300 vs LA732BTBK390J3300
LA732BLTD390J3300 PTC Thermistor, 39ohm, Surface Mount, CHIP KOA Speer Electronics Inc LA732BLBK390J3300 vs LA732BLTD390J3300
LA732BTTP390J3300 PTC Thermistor, 39ohm, Surface Mount, CHIP, 1206, ROHS COMPLIANT KOA Speer Electronics Inc LA732BLBK390J3300 vs LA732BTTP390J3300
LA732BLBK390J3300 PTC Thermistor, 39ohm, Surface Mount, CHIP, 1206 KOA Speer Electronics Inc LA732BLBK390J3300 vs LA732BLBK390J3300

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LA732BLBK390J3300 by KOA Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LA732BLBK390J3300 by KOA Corporation

  • Please alert me when LA732BLBK390J3300 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LA732BLBK390J3300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LA732BLBK390J3300 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LA732BLBK390J3300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LA732BLBK390J3300.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LA732BLBK390J3300 by KOA Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: