Part Details for LA732BLTD390J3300 by KOA Speer Electronics Inc
Overview of LA732BLTD390J3300 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LA732BLTD390J3300
LA732BLTD390J3300 CAD Models
LA732BLTD390J3300 Part Data Attributes
|
LA732BLTD390J3300
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LA732BLTD390J3300
KOA Speer Electronics Inc
PTC Thermistor, 39ohm, Surface Mount, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Resistance | 39 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |
Alternate Parts for LA732BLTD390J3300
This table gives cross-reference parts and alternative options found for LA732BLTD390J3300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA732BLTD390J3300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LA732BLBK390J3300 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 39ohm, SURFACE MOUNT, CHIP, 1206 | KOA Corporation | LA732BLTD390J3300 vs LA732BLBK390J3300 |
LA732BLBK390J3300 | PTC Thermistor, 39ohm, Surface Mount, CHIP, 1206 | KOA Speer Electronics Inc | LA732BLTD390J3300 vs LA732BLBK390J3300 |
LA732BTBK390J3300 | PTC Thermistor, 39ohm, Surface Mount, CHIP, 1206, ROHS COMPLIANT | KOA Speer Electronics Inc | LA732BLTD390J3300 vs LA732BTBK390J3300 |