Part Details for LA6339 by SANYO Electric Co Ltd
Overview of LA6339 by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Part Details for LA6339
LA6339 CAD Models
LA6339 Part Data Attributes
|
LA6339
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LA6339
SANYO Electric Co Ltd
Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, DIP-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.2 mm | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 3.65 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LA6339
This table gives cross-reference parts and alternative options found for LA6339. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA6339, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/11202BGX | IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, MBCY8, METAL CAN, 8 PIN, Comparator | National Semiconductor Corporation | LA6339 vs M38510/11202BGX |
RM139AWRQMLV | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, CDFP14, CERPACK-14, Comparator | National Semiconductor Corporation | LA6339 vs RM139AWRQMLV |
LM2901M/NOPB | IC QUAD COMPARATOR, 15000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, SOIC-14, Comparator | National Semiconductor Corporation | LA6339 vs LM2901M/NOPB |
5962R9673801VXX | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, CDSO14, CERAMIC, SOIC-14, Comparator | National Semiconductor Corporation | LA6339 vs 5962R9673801VXX |
LA6339M | Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, MINI, FP-14 | SANYO Electric Co Ltd | LA6339 vs LA6339M |
LMC6772AIMMX/NOPB | IC DUAL COMPARATOR, 8000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, MSOP-8, Comparator | National Semiconductor Corporation | LA6339 vs LMC6772AIMMX/NOPB |
KA393D | Comparator, 2 Func, 9000uV Offset-Max, 1400ns Response Time, BIPolar, PDSO8, 0.225 INCH, SOP-8 | Samsung Semiconductor | LA6339 vs KA393D |
NJU7102AM-(TE4) | DUAL COMPARATOR, 1200uV OFFSET-MAX, 1900ns RESPONSE TIME, PDSO8, MINI, PLASTIC, DMP-8 | New Japan Radio Co Ltd | LA6339 vs NJU7102AM-(TE4) |
LM193H/883 | IC DUAL COMPARATOR, 9000 uV OFFSET-MAX, 5000 ns RESPONSE TIME, MBCY8, METAL CAN, TO-99, 8 PIN, Comparator | National Semiconductor Corporation | LA6339 vs LM193H/883 |
LM239DB | Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14, HERMETIC SEALED, DIP-14 | AMD | LA6339 vs LM239DB |