Part Details for LA5-100V392MS54# by ELNA America Inc
Overview of LA5-100V392MS54# by ELNA America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LA5-100V392MS54#
LA5-100V392MS54# CAD Models
LA5-100V392MS54# Part Data Attributes
|
LA5-100V392MS54#
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
LA5-100V392MS54#
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3900uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 64 mΩ | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 4800 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for LA5-100V392MS54#
This table gives cross-reference parts and alternative options found for LA5-100V392MS54#. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA5-100V392MS54#, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2392MAMA035LQN58F0 | CAP,AL2O3,3.9MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LA5-100V392MS54# vs 2392MAMA035LQN58F0 |
8392MAMA035LQN28E0 | CAP,AL2O3,3.9MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LA5-100V392MS54# vs 8392MAMA035LQN28E0 |
1392MAMA035LQN0810 | CAP,AL2O3,3.9MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LA5-100V392MS54# vs 1392MAMA035LQN0810 |
1392MAMA035LQN4810 | CAP,AL2O3,3.9MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LA5-100V392MS54# vs 1392MAMA035LQN4810 |
8392MAMA035LKN3810 | CAP,AL2O3,3.9MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LA5-100V392MS54# vs 8392MAMA035LKN3810 |
SLF398M100S1A5T35K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3900uF, | Teapo Electronic Corporation | LA5-100V392MS54# vs SLF398M100S1A5T35K |
LH100M3900BP443535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3900uF, | YAGEO Corporation | LA5-100V392MS54# vs LH100M3900BP443535 |
8392MAMA035LQN48E0 | CAP,AL2O3,3.9MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LA5-100V392MS54# vs 8392MAMA035LQN48E0 |
8392MAMA035LQN38F0 | CAP,AL2O3,3.9MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LA5-100V392MS54# vs 8392MAMA035LQN38F0 |
B41231B9398M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 3900uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LA5-100V392MS54# vs B41231B9398M062 |