Part Details for 8392MAMA035LQN28E0 by Fenghua (HK) Electronics Ltd
Overview of 8392MAMA035LQN28E0 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 8392MAMA035LQN28E0
8392MAMA035LQN28E0 CAD Models
8392MAMA035LQN28E0 Part Data Attributes
|
8392MAMA035LQN28E0
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8392MAMA035LQN28E0
Fenghua (HK) Electronics Ltd
CAP,AL2O3,3.9MF,100VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 4600 mA |
Alternate Parts for 8392MAMA035LQN28E0
This table gives cross-reference parts and alternative options found for 8392MAMA035LQN28E0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8392MAMA035LQN28E0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1392MAMA035LKN98E0 | CAP,AL2O3,3.9MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8392MAMA035LQN28E0 vs 1392MAMA035LKN98E0 |
2392MAMA035LKN1810 | CAP,AL2O3,3.9MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8392MAMA035LQN28E0 vs 2392MAMA035LKN1810 |
2392MAMA035LKN5810 | CAP,AL2O3,3.9MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8392MAMA035LQN28E0 vs 2392MAMA035LKN5810 |
2392MAMA035LKN08F0 | CAP,AL2O3,3.9MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8392MAMA035LQN28E0 vs 2392MAMA035LKN08F0 |
2392MAMA035LKN48E0 | CAP,AL2O3,3.9MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8392MAMA035LQN28E0 vs 2392MAMA035LKN48E0 |
380LX392M100A032A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3900uF, | Cornell Dubilier Electronics Inc | 8392MAMA035LQN28E0 vs 380LX392M100A032A |
8392MAMA035LQN3850 | CAP,AL2O3,3.9MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8392MAMA035LQN28E0 vs 8392MAMA035LQN3850 |
1392MAMA035LQN3850 | CAP,AL2O3,3.9MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8392MAMA035LQN28E0 vs 1392MAMA035LQN3850 |
1392MAMA035LKN28F0 | CAP,AL2O3,3.9MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8392MAMA035LQN28E0 vs 1392MAMA035LKN28F0 |
1392MAMA035LKN7810 | CAP,AL2O3,3.9MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8392MAMA035LQN28E0 vs 1392MAMA035LKN7810 |