Part Details for LA4919N by SANYO Electric Co Ltd
Overview of LA4919N by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LA4919N
LA4919N CAD Models
LA4919N Part Data Attributes:
|
LA4919N
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LA4919N
SANYO Electric Co Ltd
Audio Amplifier, 10W, 2 Channel(s), 1 Func, Bipolar, PDFM28, 0.500 INCH, DIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | DFM | |
Package Description | 0.500 INCH, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 30 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PDFM-T28 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Output Power-Nom | 10 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP28,.5 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 120 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 7.5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.78 mm | |
Terminal Position | DUAL |
Alternate Parts for LA4919N
This table gives cross-reference parts and alternative options found for LA4919N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA4919N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AN7191NZ | Audio Amplifier, 24W, 2 Channel(s), 1 Func, Bipolar, PZFM15, ZFM-15 | Panasonic Electronic Components | LA4919N vs AN7191NZ |
AN7198Z | Audio Amplifier, 28W, 2 Channel(s), 1 Func, PZFM15, ZFM-15 | Panasonic Electronic Components | LA4919N vs AN7198Z |
AN7199Z | Audio Amplifier, 25W, 2 Channel(s), 1 Func, PZFM15, ZFM-15 | Panasonic Electronic Components | LA4919N vs AN7199Z |
AN7195Z | Audio Amplifier, 20W, 2 Channel(s), 1 Func, Bipolar, PZFM15, ZFM-15 | Panasonic Electronic Components | LA4919N vs AN7195Z |
AN7196Z | Audio Amplifier, 20W, 2 Channel(s), 1 Func, Bipolar, PZFM15, ZFM-15 | Panasonic Electronic Components | LA4919N vs AN7196Z |