Part Details for AN7195Z by Panasonic Electronic Components
Overview of AN7195Z by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Automotive
Part Details for AN7195Z
AN7195Z CAD Models
AN7195Z Part Data Attributes:
|
AN7195Z
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN7195Z
Panasonic Electronic Components
Audio Amplifier, 20W, 2 Channel(s), 1 Func, Bipolar, PZFM15, ZFM-15
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | ZFM | |
Package Description | ZFM-15 | |
Pin Count | 15 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 30 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 40 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PZFM-T15 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Power-Nom | 20 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 250 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |
Alternate Parts for AN7195Z
This table gives cross-reference parts and alternative options found for AN7195Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN7195Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AN7191NZ | Audio Amplifier, 24W, 2 Channel(s), 1 Func, Bipolar, PZFM15, ZFM-15 | Panasonic Electronic Components | AN7195Z vs AN7191NZ |
AN7198Z | Audio Amplifier, 28W, 2 Channel(s), 1 Func, PZFM15, ZFM-15 | Panasonic Electronic Components | AN7195Z vs AN7198Z |
AN7199Z | Audio Amplifier, 25W, 2 Channel(s), 1 Func, PZFM15, ZFM-15 | Panasonic Electronic Components | AN7195Z vs AN7199Z |
AN7196Z | Audio Amplifier, 20W, 2 Channel(s), 1 Func, Bipolar, PZFM15, ZFM-15 | Panasonic Electronic Components | AN7195Z vs AN7196Z |