Part Details for LA1193V by SANYO Electric Co Ltd
Overview of LA1193V by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Part Details for LA1193V
LA1193V CAD Models
LA1193V Part Data Attributes:
|
LA1193V
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LA1193V
SANYO Electric Co Ltd
Audio Tuner, PDSO20, SSOP-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | SSOP | |
Package Description | LSSOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in IF Amplifier | YES | |
Consumer IC Type | AUDIO TUNER | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 29 mA | |
Supply Voltage-Max (Vsup) | 9 V | |
Supply Voltage-Min (Vsup) | 7.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for LA1193V
This table gives cross-reference parts and alternative options found for LA1193V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA1193V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI4702-C19-GMR | Audio Tuner, 2-Band, 3 X 3 MM, ROHS COMPLIANT, QFN-20 | Silicon Laboratories Inc | LA1193V vs SI4702-C19-GMR |
SA637DK-T | IC 1-BAND, AUDIO TUNER, PDSO20, PLASTIC, SSOP-20, Tuner IC | NXP Semiconductors | LA1193V vs SA637DK-T |
NE605D-T | IC 1-BAND, AUDIO TUNER, PDSO20, Tuner IC | NXP Semiconductors | LA1193V vs NE605D-T |
SA627D | IC 1-BAND, AUDIO TUNER, PDSO20, Tuner IC | NXP Semiconductors | LA1193V vs SA627D |
TUA4310X | Audio Tuner, 1-Band, PDSO20 | Siemens | LA1193V vs TUA4310X |
TDA5631MDK-T | IC 3-BAND, VIDEO TUNER, PDSO20, Tuner IC | NXP Semiconductors | LA1193V vs TDA5631MDK-T |
TDA5632T | IC 2-BAND, VIDEO TUNER, PDSO20, 7.50 MM, PLASTIC, MS-013AC, SOT-163-1, SOP-20, Tuner IC | NXP Semiconductors | LA1193V vs TDA5632T |
UPC2797GR | Video Tuner, 2-Band, PDSO20, 0.225 INCH, PLASTIC, SSOP-20 | NEC Electronics Group | LA1193V vs UPC2797GR |
MC13027DWR2 | Audio Tuner, PDSO20, PLASTIC, SO-20 | Motorola Semiconductor Products | LA1193V vs MC13027DWR2 |
TDA5732MDK-T | IC 2-BAND, VIDEO TUNER, PDSO20, Tuner IC | NXP Semiconductors | LA1193V vs TDA5732MDK-T |