There are no models available for this part yet.
Overview of L934SRD/J by Kingbright
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
CAD Models for L934SRD/J by Kingbright
Part Data Attributes for L934SRD/J by Kingbright
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KINGBRIGHT ELECTRONIC CO LTD
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Additional Feature
|
IC COMPATIBLE
|
Color
|
SUPER BRIGHT RED
|
Color@Wavelength
|
Red
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.03 A
|
Forward Voltage-Max
|
2.5 V
|
Lens Type
|
DIFFUSED RED
|
Luminous Intensity-Nom
|
1200.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
4.6 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
660 nm
|
Reverse Voltage-Max
|
5 V
|
Shape
|
ROUND
|
Size
|
3 mm
|
Surface Mount
|
NO
|
T-code
|
T-1
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
60 deg
|
Alternate Parts for L934SRD/J
This table gives cross-reference parts and alternative options found for L934SRD/J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L934SRD/J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-934SYT | Single Color LED, Super Bright Yellow, Yellow Transparent, T-1, 3mm, | Kingbright | L934SRD/J vs L-934SYT |
L934SYT | T-1 SINGLE COLOR LED, SUPER BRIGHT YELLOW, 3 mm | Kingbright | L934SRD/J vs L934SYT |
L934SYC | T-1 SINGLE COLOR LED, SUPER BRIGHT YELLOW, 3 mm | Kingbright | L934SRD/J vs L934SYC |
L-934SYD | Single Color LED, Super Bright Yellow, Diffused Yellow, T-1, 3mm, | Kingbright | L934SRD/J vs L-934SYD |
L-934YC | Single Color LED, Yellow, Water Clear, T-1, 3mm, | Kingbright | L934SRD/J vs L-934YC |