Part Details for L-934SYC by Kingbright
Overview of L-934SYC by Kingbright
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L-934SYC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L-934SYC
|
TME | LED, 3mm, yellow, 200÷1300mcd, 50°, Front: convex, 2÷2.5VDC Min Qty: 1 | 9707 |
|
$0.0870 / $0.5410 | Buy Now |
DISTI #
L-934SYC
|
Avnet Abacus | LED Single Standard LED Super Bright Yellow 588nm 30mA 2-Pin T-1 (Alt: L-934SYC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | Abacus - 19000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | SMD Pre-ordered transistors ROHS | 145 |
|
$0.0695 / $0.1252 | Buy Now |
|
LCSC | SMD Pre-ordered transistors ROHS | 145 |
|
$0.0724 / $0.1304 | Buy Now |
Part Details for L-934SYC
L-934SYC CAD Models
L-934SYC Part Data Attributes
|
L-934SYC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L-934SYC
Kingbright
Single Color LED, Super Bright Yellow, Water Clear, T-1, 3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | HIGH RELIABILITY | |
Color | SUPER BRIGHT YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 50 cd | |
Luminous Intensity-Nom | 700.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.6 mm | |
Packing Method | TR | |
Peak Wavelength | 590 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
Alternate Parts for L-934SYC
This table gives cross-reference parts and alternative options found for L-934SYC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-934SYC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-934YC | Single Color LED, Yellow, Water Clear, T-1, 3mm, | Kingbright | L-934SYC vs L-934YC |
L934SYC | T-1 SINGLE COLOR LED, SUPER BRIGHT YELLOW, 3 mm | Kingbright | L-934SYC vs L934SYC |
L-934SYT | Single Color LED, Super Bright Yellow, Yellow Transparent, T-1, 3mm, | Kingbright | L-934SYC vs L-934SYT |
L934YC | T-1 SINGLE COLOR LED, YELLOW, 3 mm | Kingbright | L-934SYC vs L934YC |
L934SYD | T-1 SINGLE COLOR LED, SUPER BRIGHT YELLOW, 3 mm | Kingbright | L-934SYC vs L934SYD |
L934SYT | T-1 SINGLE COLOR LED, SUPER BRIGHT YELLOW, 3 mm | Kingbright | L-934SYC vs L934SYT |