Part Details for L9337MDTR by STMicroelectronics
Overview of L9337MDTR by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Price & Stock for L9337MDTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | TRIPLE LOW SIDE DRIVER Buffer/Inverter Based Peripheral Driver, 0.7A, PDSO20 RoHS: Not Compliant | Europe - 31325 |
|
RFQ |
Part Details for L9337MDTR
L9337MDTR CAD Models
L9337MDTR Part Data Attributes
|
L9337MDTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L9337MDTR
STMicroelectronics
0.7A 3 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO20, SO-20
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | OVER CURRENT; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Number of Functions | 3 | |
Number of Terminals | 20 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 0.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 14 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 4.5 µs | |
Turn-on Time | 3.5 µs | |
Width | 7.5 mm |
Alternate Parts for L9337MDTR
This table gives cross-reference parts and alternative options found for L9337MDTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L9337MDTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L9337MD | 0.7A 3 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO20, SO-20 | STMicroelectronics | L9337MDTR vs L9337MD |