There are no models available for this part yet.
Overview of L8C409KMB25 by LOGIC Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for L8C409KMB25 by LOGIC Devices Inc
Part Data Attributes for L8C409KMB25 by LOGIC Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LOGIC DEVICES INC
|
Part Package Code
|
QLCC
|
Package Description
|
QCCN,
|
Pin Count
|
28
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.71
|
Access Time-Max
|
20 ns
|
Cycle Time
|
40 ns
|
JESD-30 Code
|
S-CQCC-N28
|
Length
|
11.43 mm
|
Memory Density
|
576 bit
|
Memory IC Type
|
OTHER FIFO
|
Memory Width
|
9
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Number of Words
|
64 words
|
Number of Words Code
|
64
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Organization
|
64X9
|
Output Characteristics
|
TOTEM POLE
|
Output Enable
|
NO
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
QCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Parallel/Serial
|
PARALLEL
|
Peak Reflow Temperature (Cel)
|
225
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.048 mm
|
Supply Current-Max
|
0.09 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
11.43 mm
|
Alternate Parts for L8C409KMB25
This table gives cross-reference parts and alternative options found for L8C409KMB25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L8C409KMB25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C409A-25LC | FIFO, 64X9, 23ns, Asynchronous, CMOS, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | L8C409KMB25 vs CY7C409A-25LC |
L8C409KME25 | FIFO, 64X9, 20ns, Asynchronous, CMOS, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28 | LOGIC Devices Inc | L8C409KMB25 vs L8C409KME25 |
CY7C409A-35LC | FIFO, 64X9, 16ns, Asynchronous, CMOS, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | L8C409KMB25 vs CY7C409A-35LC |
L8C409KC45 | FIFO, 64X9, 17ns, Asynchronous, CMOS, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28 | LOGIC Devices Inc | L8C409KMB25 vs L8C409KC45 |
CY7C409A-25LMBR | FIFO, 64X9, 23ns, Asynchronous, CMOS, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | L8C409KMB25 vs CY7C409A-25LMBR |
L8C409KC25 | FIFO, 64X9, 20ns, Asynchronous, CMOS, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28 | LOGIC Devices Inc | L8C409KMB25 vs L8C409KC25 |
L8C409KMB35 | FIFO, 64X9, 20ns, Asynchronous, CMOS, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28 | LOGIC Devices Inc | L8C409KMB25 vs L8C409KMB35 |
5962-89661022A | FIFO, 64X9, 23ns, Asynchronous, CMOS, CQCC28, CERAMIC, LLCC-28 | Cypress Semiconductor | L8C409KMB25 vs 5962-89661022A |
L8C409KC35 | FIFO, 64X9, 20ns, Asynchronous, CMOS, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28 | LOGIC Devices Inc | L8C409KMB25 vs L8C409KC35 |
CY7C409A-25LMBT | FIFO, 64X9, 23ns, Asynchronous, CMOS, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | L8C409KMB25 vs CY7C409A-25LMBT |