Part Details for L8C409KC35 by LOGIC Devices Inc
Overview of L8C409KC35 by LOGIC Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L8C409KC35
L8C409KC35 CAD Models
L8C409KC35 Part Data Attributes
|
L8C409KC35
LOGIC Devices Inc
Buy Now
Datasheet
|
Compare Parts:
L8C409KC35
LOGIC Devices Inc
FIFO, 64X9, 20ns, Asynchronous, CMOS, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LOGIC DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 20 ns | |
Cycle Time | 28.6 ns | |
JESD-30 Code | S-CQCC-N28 | |
Length | 11.43 mm | |
Memory Density | 576 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64X9 | |
Output Characteristics | TOTEM POLE | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.048 mm | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for L8C409KC35
This table gives cross-reference parts and alternative options found for L8C409KC35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L8C409KC35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C409A-25LC | FIFO, 64X9, 23ns, Asynchronous, CMOS, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | L8C409KC35 vs CY7C409A-25LC |
L8C409KMB25 | FIFO, 64X9, 20ns, Asynchronous, CMOS, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28 | LOGIC Devices Inc | L8C409KC35 vs L8C409KMB25 |
L8C409KME25 | FIFO, 64X9, 20ns, Asynchronous, CMOS, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28 | LOGIC Devices Inc | L8C409KC35 vs L8C409KME25 |
CY7C409A-35LC | FIFO, 64X9, 16ns, Asynchronous, CMOS, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | L8C409KC35 vs CY7C409A-35LC |
L8C409KC45 | FIFO, 64X9, 17ns, Asynchronous, CMOS, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28 | LOGIC Devices Inc | L8C409KC35 vs L8C409KC45 |
CY7C409A-25LMBR | FIFO, 64X9, 23ns, Asynchronous, CMOS, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | L8C409KC35 vs CY7C409A-25LMBR |
L8C409KC25 | FIFO, 64X9, 20ns, Asynchronous, CMOS, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28 | LOGIC Devices Inc | L8C409KC35 vs L8C409KC25 |
L8C409KMB35 | FIFO, 64X9, 20ns, Asynchronous, CMOS, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28 | LOGIC Devices Inc | L8C409KC35 vs L8C409KMB35 |
5962-89661022A | FIFO, 64X9, 23ns, Asynchronous, CMOS, CQCC28, CERAMIC, LLCC-28 | Cypress Semiconductor | L8C409KC35 vs 5962-89661022A |
CY7C409A-25LMBT | FIFO, 64X9, 23ns, Asynchronous, CMOS, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | L8C409KC35 vs CY7C409A-25LMBT |