Part Details for L7C185KME15 by LOGIC Devices Inc
Overview of L7C185KME15 by LOGIC Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L7C185KME15
L7C185KME15 CAD Models
L7C185KME15 Part Data Attributes
|
L7C185KME15
LOGIC Devices Inc
Buy Now
Datasheet
|
Compare Parts:
L7C185KME15
LOGIC Devices Inc
Standard SRAM, 8KX8, 15ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LOGIC DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC28,.35X.55 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | R-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.35X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Seated Height-Max | 1.905 mm | |
Standby Current-Max | 0.00025 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.185 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for L7C185KME15
This table gives cross-reference parts and alternative options found for L7C185KME15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7C185KME15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L7C185IM15L | Standard SRAM, 8KX8, 15ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | LOGIC Devices Inc | L7C185KME15 vs L7C185IM15L |
HM3-65764E-6:D | Standard SRAM, 8KX8, 15ns, CMOS, PDIP28 | Matra MHS | L7C185KME15 vs HM3-65764E-6:D |
MT5C6408F-15L/XT | Standard SRAM, 8KX8, 15ns, CMOS, CDSO28, CERAMIC, FLATPACK-28 | Micross Components | L7C185KME15 vs MT5C6408F-15L/XT |
L7CL186TC15 | Standard SRAM, 8KX8, 15ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 | LOGIC Devices Inc | L7C185KME15 vs L7CL186TC15 |
M5M5178BP-15 | Standard SRAM, 8KX8, 15ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Mitsubishi Electric | L7C185KME15 vs M5M5178BP-15 |
P4C164-15SNC | Standard SRAM, 8KX8, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOP-28 | Pyramid Semiconductor Corporation | L7C185KME15 vs P4C164-15SNC |
HM3E-65764E-6:D | Standard SRAM, 8KX8, 15ns, CMOS, PDIP28 | Matra MHS | L7C185KME15 vs HM3E-65764E-6:D |
L7C186TM15 | Standard SRAM, 8KX8, 15ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 | LOGIC Devices Inc | L7C185KME15 vs L7C186TM15 |
P4C164L-15SNI | Standard SRAM, 8KX8, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOP-28 | Pyramid Semiconductor Corporation | L7C185KME15 vs P4C164L-15SNI |
L7CL185VC15 | Standard SRAM, 8KX8, 15ns, CMOS, PDSO28, 0.340 INCH, PLASTIC, SOIC-28 | LOGIC Devices Inc | L7C185KME15 vs L7CL185VC15 |