Part Details for L7C186TM15 by LOGIC Devices Inc
Overview of L7C186TM15 by LOGIC Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Agriculture Technology
Part Details for L7C186TM15
L7C186TM15 CAD Models
L7C186TM15 Part Data Attributes:
|
L7C186TM15
LOGIC Devices Inc
Buy Now
Datasheet
|
Compare Parts:
L7C186TM15
LOGIC Devices Inc
Standard SRAM, 8KX8, 15ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LOGIC DEVICES INC | |
Part Package Code | QFJ | |
Package Description | QCCN, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
Additional Feature | AUTOMATIC POWER-DOWN; FLASH CLEAR | |
JESD-30 Code | R-CQCC-N32 | |
Length | 13.97 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.048 mm | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for L7C186TM15
This table gives cross-reference parts and alternative options found for L7C186TM15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7C186TM15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT5C6408F-15L/XT | Standard SRAM, 8KX8, 15ns, CMOS, CDSO28, CERAMIC, FLATPACK-28 | Micross Components | L7C186TM15 vs MT5C6408F-15L/XT |
M5M5178BP-15 | Standard SRAM, 8KX8, 15ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Mitsubishi Electric | L7C186TM15 vs M5M5178BP-15 |
L7C185HC15 | Standard SRAM, 8KX8, 15ns, CMOS, CDIP28, 0.600 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-28 | LOGIC Devices Inc | L7C186TM15 vs L7C185HC15 |
IDT71B65S15Y8 | Standard SRAM, 8KX8, 15ns, BICMOS, PDSO28, SOJ-28 | Integrated Device Technology Inc | L7C186TM15 vs IDT71B65S15Y8 |
IDT7164L15L288 | Standard SRAM, 8KX8, 15ns, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | L7C186TM15 vs IDT7164L15L288 |
IDT7164S15D | Standard SRAM, 8KX8, 15ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Integrated Device Technology Inc | L7C186TM15 vs IDT7164S15D |
MT5C6408C-15/IT | Standard SRAM, 8KX8, 15ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Micross Components | L7C186TM15 vs MT5C6408C-15/IT |
M5M5178BFP-15 | Standard SRAM, 8KX8, 15ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | Mitsubishi Electric | L7C186TM15 vs M5M5178BFP-15 |
L7CL186TM15 | Standard SRAM, 8KX8, 15ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 | LOGIC Devices Inc | L7C186TM15 vs L7CL186TM15 |
M5M5178BJ-15T | Standard SRAM, 8KX8, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Mitsubishi Electric | L7C186TM15 vs M5M5178BJ-15T |