Part Details for L7C184JC35 by LOGIC Devices Inc
Overview of L7C184JC35 by LOGIC Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for L7C184JC35
L7C184JC35 CAD Models
L7C184JC35 Part Data Attributes
|
L7C184JC35
LOGIC Devices Inc
Buy Now
Datasheet
|
Compare Parts:
L7C184JC35
LOGIC Devices Inc
Cache SRAM, 8KX16, 35ns, CMOS, PQCC52, 0.790 X 0.790 INCH, PLASTIC, LCC-52
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LOGIC DEVICES INC | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 52 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
JESD-30 Code | S-PQCC-J52 | |
Length | 19.1262 mm | |
Memory Density | 131072 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 52 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.3942 mm | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 19.1262 mm |
Alternate Parts for L7C184JC35
This table gives cross-reference parts and alternative options found for L7C184JC35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7C184JC35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT56C3816EJ-35TR | Cache SRAM, 8KX16, 35ns, CMOS, PQCC52, PLASTIC, LCC-52 | Micron Technology Inc | L7C184JC35 vs MT56C3816EJ-35TR |
HM62A168CP-25R | Cache SRAM, 8KX16, 25ns, CMOS, PQCC52, PLASTIC, LCC-52 | Hitachi Ltd | L7C184JC35 vs HM62A168CP-25R |
CXK7701J-30 | Cache SRAM, 8KX16, 30ns, CMOS, PQCC52, 0.750 X 0.750 INCH, PLASTIC, MO-047AD, LCC-52 | Sony Semiconductor | L7C184JC35 vs CXK7701J-30 |
MT56C2818EJ-24TR | Cache SRAM, 8KX18, 24ns, CMOS, PQCC52, PLASTIC, LCC-52 | Micron Technology Inc | L7C184JC35 vs MT56C2818EJ-24TR |
QS88181-30J | Cache SRAM, 16KX9, CMOS, PQCC52, | Quality Semiconductor Inc | L7C184JC35 vs QS88181-30J |
HM62A168BCP-35 | 8KX16 CACHE SRAM, 35ns, PQCC52, PLASTIC, LCC-52 | Renesas Electronics Corporation | L7C184JC35 vs HM62A168BCP-35 |
MT56C3818EJ-35 | Cache SRAM, 8KX18, 35ns, CMOS, PQCC52, PLASTIC, LCC-52 | Micron Technology Inc | L7C184JC35 vs MT56C3818EJ-35 |
CY7C183-45JCR | Cache SRAM, 8KX16, 45ns, CMOS, PQCC52, PLASTIC, LCC-52 | Cypress Semiconductor | L7C184JC35 vs CY7C183-45JCR |
MT56C2818EJ-28 | Cache SRAM, 16KX9, 28ns, CMOS, PQCC52, PLASTIC, LCC-52 | Micron Technology Inc | L7C184JC35 vs MT56C2818EJ-28 |
MT56C0816EJ-20 | Cache SRAM, 8KX16, 20ns, CMOS, PQCC52, PLASTIC, LCC-52 | Micron Technology Inc | L7C184JC35 vs MT56C0816EJ-20 |