Memory
L7C180CME25
LOGIC Devices Inc
Description: Cache Tag SRAM, 4KX4, 25ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22

Overview of L7C180CME25 by LOGIC Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for L7C180CME25 by LOGIC Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for L7C180CME25 by LOGIC Devices Inc

L7C180CME25
LOGIC Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LOGIC DEVICES INC
Part Package Code
DIP
Package Description
DIP, DIP22,.3
Pin Count
22
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
25 ns
Additional Feature
AUTOMATIC POWER-DOWN; MATCH OUTPUT; FLASH CLEAR
JESD-30 Code
R-GDIP-T22
JESD-609 Code
e0
Length
27.178 mm
Memory Density
16384 bit
Memory IC Type
CACHE TAG SRAM
Memory Width
4
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
1
Number of Terminals
22
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
4KX4
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP22,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B (Modified)
Seated Height-Max
5.08 mm
Standby Current-Max
0.00005 A
Standby Voltage-Min
2 V
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. L7C180CME25
    LOGIC Devices Inc
    Cache Tag SRAM, 4KX4, 25ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22
    VS

Alternate Parts for L7C180CME25

This table gives cross-reference parts and alternative options found for L7C180CME25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7C180CME25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
L7C180DC25 Cache Tag SRAM, 4KX4, 25ns, CMOS, CDIP22, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-22 LOGIC Devices Inc L7C180CME25 vs L7C180DC25
P4C170-20PI Standard SRAM, 4KX4, 20ns, CMOS, PDIP22, PLASTIC, DIP-22 Pyramid Semiconductor Corporation L7C180CME25 vs P4C170-20PI
L7C170PC8 Standard SRAM, 4KX4, 8ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 LOGIC Devices Inc L7C180CME25 vs L7C170PC8
P4C180-25PC Cache Tag SRAM, 4KX4, 25ns, CMOS, PDIP22, PLASTIC, DIP-22 Pyramid Semiconductor Corporation L7C180CME25 vs P4C180-25PC
L7C170DME25 Standard SRAM, 4KX4, 25ns, CMOS, CDIP22, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-22 LOGIC Devices Inc L7C180CME25 vs L7C170DME25
L7C180CMB20 Cache Tag SRAM, 4KX4, 20ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 LOGIC Devices Inc L7C180CME25 vs L7C180CMB20
MCM6270P25 4KX4 STANDARD SRAM, 25ns, PDIP22, 0.300 INCH, PLASTIC, DIP-22 Motorola Mobility LLC L7C180CME25 vs MCM6270P25
MT5C1605-8LIT Standard SRAM, 4KX4, 8ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 Micron Technology Inc L7C180CME25 vs MT5C1605-8LIT
IDT6178S10D Cache Tag SRAM, 4KX4, 10ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 Integrated Device Technology Inc L7C180CME25 vs IDT6178S10D
L7C170CC25 Standard SRAM, 4KX4, 25ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 LOGIC Devices Inc L7C180CME25 vs L7C170CC25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L7C180CME25 by LOGIC Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L7C180CME25 by LOGIC Devices Inc

Select Manufacturer
Which Manufacturer of L7C180CME25 would you like to use for your alert(s)?
  • Please alert me when L7C180CME25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L7C180CME25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L7C180CME25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L7C180CME25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L7C180CME25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L7C180CME25 by LOGIC Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: