Part Details for L7C168KME10 by LOGIC Devices Inc
Overview of L7C168KME10 by LOGIC Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L7C168KME10
L7C168KME10 CAD Models
L7C168KME10 Part Data Attributes
|
L7C168KME10
LOGIC Devices Inc
Buy Now
Datasheet
|
Compare Parts:
L7C168KME10
LOGIC Devices Inc
Standard SRAM, 4KX4, 10ns, CMOS, CQCC20, 0.290 X 0.425 INCH, CERAMIC, LCC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LOGIC DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.3X.43 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | R-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 10.795 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.3X.43 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Seated Height-Max | 3.048 mm | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.13 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 7.366 mm |
Alternate Parts for L7C168KME10
This table gives cross-reference parts and alternative options found for L7C168KME10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7C168KME10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT6168SA70LB | Standard SRAM, 4KX4, 70ns, CMOS, CQCC20, 0.300 INCH, LCC-20 | Integrated Device Technology Inc | L7C168KME10 vs IDT6168SA70LB |
5962-8670509UA | Standard SRAM, 4KX4, 70ns, CMOS, CQCC20, CERAMIC, LCC-20 | Integrated Device Technology Inc | L7C168KME10 vs 5962-8670509UA |
FT7C169-12LC | Standard SRAM, 4KX4, 12ns, CMOS, CQCC20, 0.290 X 0.430 INCH, CERAMIC, LCC-20 | Force Technologies Ltd | L7C168KME10 vs FT7C169-12LC |
P4C169-15LM | Standard SRAM, 4KX4, 15ns, CMOS, CQCC20, 0.290 X 0.430 INCH, CERAMIC, LCC-20 | Pyramid Semiconductor Corporation | L7C168KME10 vs P4C169-15LM |
FT7C168-15LC | Standard SRAM, 4KX4, 15ns, CMOS, CQCC20, 0.290 X 0.430 INCH, CERAMIC, LCC-20 | Force Technologies Ltd | L7C168KME10 vs FT7C168-15LC |
IMS1420N-70M | 4KX4 STANDARD SRAM, 70ns, CQCC20, CERAMIC, LCC-20 | STMicroelectronics | L7C168KME10 vs IMS1420N-70M |
5962-8670515XX | Standard SRAM, 4KX4, 70ns, CMOS, CQCC20, CERAMIC, LCC-20 | Pyramid Semiconductor Corporation | L7C168KME10 vs 5962-8670515XX |
5962-8670524UA | Standard SRAM, 4KX4, 70ns, CMOS, CQCC20, CERAMIC, QCC-20 | Pyramid Semiconductor Corporation | L7C168KME10 vs 5962-8670524UA |
FT7C168-20LM | Standard SRAM, 4KX4, 20ns, CMOS, CQCC20, 0.290 X 0.430 INCH, CERAMIC, LCC-20 | Force Technologies Ltd | L7C168KME10 vs FT7C168-20LM |
QS8768-12L | Cache Tag SRAM, 4KX4, 12ns, CMOS, CQCC20, | Quality Semiconductor Inc | L7C168KME10 vs QS8768-12L |