Power Circuits
L78L33ABUTR
Description: Positive voltage regulators

Overview of L78L33ABUTR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for L78L33ABUTR by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 69AH0749
Newark Linear Volt Reg, 3.3V, 0.1A, Sot-89-3, Output Type:Fixed, No. Of Outputs:1Outputs, Output Voltage - Nom:3.3V, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:-, Input Voltage Max:30V, Max Output Current:100Ma Rohs Compliant: Yes |Stmicroelectronics L78L33ABUTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 4027
  • 1 $0.1600
  • 10 $0.1600
  • 25 $0.1600
  • 50 $0.1600
  • 100 $0.1600
  • 250 $0.1600
  • 500 $0.1600
  • 1,000 $0.1600
$0.1600 Buy Now
DISTI # 94W8523
Newark V Reg, 1.7Vdo, 0.1A, 3.3V, 5%, Sot-89, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:8.3V, Input Voltage Max:30V, Product Range:7833 Voltage Regulators, Output Rohs Compliant: Yes |Stmicroelectronics L78L33ABUTR Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 2,500 $0.1430
  • 5,000 $0.1420
  • 10,000 $0.1410
  • 15,000 $0.1400
  • 25,000 $0.1400
$0.1400 / $0.1430 Buy Now
DISTI # 23AC6608
Newark Power Management Rohs Compliant: Yes |Stmicroelectronics L78L33ABUTR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,500 $0.1440
$0.1440 Buy Now
DISTI # 497-7286-1-ND
DigiKey IC REG LINEAR 3.3V 100MA SOT89-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) 188057
In Stock
  • 1 $0.4000
  • 10 $0.3460
  • 25 $0.3232
  • 100 $0.2587
  • 250 $0.2402
  • 500 $0.2033
  • 1,000 $0.1571
  • 2,500 $0.1432
  • 5,000 $0.1340
  • 12,500 $0.1247
  • 25,000 $0.1183
  • 62,500 $0.1155
$0.1155 / $0.4000 Buy Now
DISTI # L78L33ABUTR
Avnet Americas Standard Regulator Pos 3.3V 0.1A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: L78L33ABUTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel 300000
  • 2,500 $0.2050
$0.2050 Buy Now
DISTI # L78L33ABUTR
Avnet Americas Standard Regulator Pos 3.3V 0.1A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: L78L33ABUTR) RoHS: Compliant Min Qty: 2315 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 55000 Partner Stock
  • 2,315 $0.1415
  • 2,400 $0.1372
  • 4,700 $0.1339
$0.1339 / $0.1415 Buy Now
DISTI # 69AH0749
Avnet Americas Standard Regulator Pos 3.3V 0.1A 4-Pin(3+Tab) SOT-89 T/R - Product that comes on tape, but is not reeled (Alt: 69AH0749) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack 4027 Partner Stock
  • 1 $0.4420
  • 10 $0.3850
  • 25 $0.3610
  • 50 $0.3270
  • 100 $0.2930
$0.2930 / $0.4420 Buy Now
DISTI # L78L33ABUTR
Avnet Americas Standard Regulator Pos 3.3V 0.1A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: L78L33ABUTR) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Container: Reel 0
  • 7,500 $0.0862
$0.0862 Buy Now
DISTI # 511-L78L33ABU-TR
Mouser Electronics Linear Voltage Regulators 3.3V 0.1A Positive RoHS: Compliant 41156
  • 1 $0.4000
  • 10 $0.3070
  • 100 $0.2350
  • 500 $0.2010
  • 1,000 $0.1490
  • 2,500 $0.1270
  • 10,000 $0.1210
  • 25,000 $0.1170
  • 50,000 $0.1140
$0.1140 / $0.4000 Buy Now
STMicroelectronics Positive voltage regulators RoHS: Compliant Min Qty: 1 40955
  • 1 $0.3900
  • 10 $0.3000
  • 100 $0.2300
  • 500 $0.2000
$0.2000 / $0.3900 Buy Now
Future Electronics L78L Series 100 mA 3.3 V Positive Voltage Regulator Surface Mount - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel 35000
Reel
  • 2,500 $0.1070
  • 5,000 $0.1040
  • 7,500 $0.1020
  • 10,000 $0.1010
  • 12,500 $0.0975
$0.0975 / $0.1070 Buy Now
Future Electronics L78L Series 100 mA 3.3 V Positive Voltage Regulator Surface Mount - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel 20000
Reel
  • 2,500 $0.1070
  • 5,000 $0.1040
  • 7,500 $0.1020
  • 10,000 $0.1010
  • 12,500 $0.0975
$0.0975 / $0.1070 Buy Now
Future Electronics L78L Series 100 mA 3.3 V Positive Voltage Regulator Surface Mount - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Cut Tape/Mini-Reel 21
Cut Tape/Mini-Reel
  • 1 $0.4150
  • 15 $0.3350
  • 75 $0.2850
  • 250 $0.2500
  • 1,250 $0.2050
$0.2050 / $0.4150 Buy Now
Future Electronics L78L Series 100 mA 3.3 V Positive Voltage Regulator Surface Mount - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel 0
Reel
  • 2,500 $0.1070
  • 5,000 $0.1040
  • 7,500 $0.1020
  • 10,000 $0.1010
  • 12,500 $0.0975
$0.0975 / $0.1070 Buy Now
Future Electronics L78L Series 100 mA 3.3 V Positive Voltage Regulator Surface Mount - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel 0
Reel
  • 2,500 $0.1120
  • 7,500 $0.1070
  • 12,500 $0.1060
  • 50,000 $0.1010
  • 75,000 $0.0975
$0.0975 / $0.1120 Buy Now
Rochester Electronics 78L33 - 3.3v, Positive linear voltage regulators RoHS: Compliant Status: Active Min Qty: 1 55000
  • 1 $0.1575
  • 25 $0.1543
  • 100 $0.1481
  • 500 $0.1417
  • 1,000 $0.1339
$0.1339 / $0.1575 Buy Now
DISTI # L78L33ABUTR
TME IC: voltage regulator, linear,fixed, 3.3V, 0.1A, SOT89, SMD, L78L Min Qty: 1 6994
  • 1 $0.3160
  • 10 $0.2480
  • 50 $0.2080
  • 100 $0.1910
  • 250 $0.1690
  • 500 $0.1520
  • 1,000 $0.1360
  • 2,500 $0.1140
$0.1140 / $0.3160 Buy Now
ComSIT USA POSITIVE VOLTAGE REGULATOR Fixed Positive Standard Regulator, 3.3VBIPolar, PSSO3 RoHS: Compliant Stock EU - 2240
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # L78L33ABUTR
Avnet Silica Standard Regulator Pos 3.3V 0.1A 4-Pin(3+Tab) SOT-89 T/R (Alt: L78L33ABUTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Silica - 855000
Buy Now
Chip Stock   37658
RFQ
LCSC 49dB(120Hz) 100mA Fixed 3.3V Positive electrode 30V SOT-89-3 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS 15388
  • 5 $0.1350
  • 50 $0.1082
  • 150 $0.0968
  • 500 $0.0825
  • 2,500 $0.0761
  • 5,000 $0.0723
$0.0723 / $0.1350 Buy Now
Win Source Electronics IC REG LDO 3.3V 0.1A SOT89-3 228641
  • 490 $0.1030
  • 1,180 $0.0850
  • 1,830 $0.0820
  • 2,500 $0.0800
  • 3,250 $0.0770
  • 4,350 $0.0690
$0.0690 / $0.1030 Buy Now

CAD Models for L78L33ABUTR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for L78L33ABUTR by STMicroelectronics

L78L33ABUTR
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOT-89
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
STMicroelectronics
Adjustability
FIXED
Dropout Voltage1-Nom
1.7 V
Input Voltage Absolute-Max
30 V
Input Voltage-Max
20 V
Input Voltage-Min
5.3 V
JESD-30 Code
R-PSSO-F3
JESD-609 Code
e3
Length
4.5 mm
Line Regulation-Max
0.15%
Load Regulation-Max
0.06%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.07 A
Output Voltage1-Max
3.465 V
Output Voltage1-Min
3.135 V
Output Voltage1-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TO-243
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
1.6 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Terminal Form
FLAT
Terminal Pitch
1.495 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
5%
Width
2.445 mm
Want to compare parts?
  1. L78L33ABUTR
    STMicroelectronics
    Positive voltage regulators
    VS

Alternate Parts for L78L33ABUTR

This table gives cross-reference parts and alternative options found for L78L33ABUTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L78L33ABUTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
L78L33ABU 3.3V FIXED POSITIVE REGULATOR, PSSO3, SOT-89, 3 PIN STMicroelectronics L78L33ABUTR vs L78L33ABU
L78L33ACU 3.3V FIXED POSITIVE REGULATOR, PSSO3, SOT-89, 3 PIN STMicroelectronics L78L33ABUTR vs L78L33ACU
L78L33ACUTR Positive voltage regulators STMicroelectronics L78L33ABUTR vs L78L33ACUTR
Part Number Description Manufacturer Compare
L78L33ABU 3.3V FIXED POSITIVE REGULATOR, PSSO3, SOT-89, 3 PIN STMicroelectronics L78L33ABUTR vs L78L33ABU
S-81333HG-KF-T2 3.3V FIXED POSITIVE REGULATOR, PSSO3, PLASTIC, SOT-89, 3 PIN Epson Electronics America Inc L78L33ABUTR vs S-81333HG-KF-T2
S-81332HG-KC-T1 Fixed Positive Standard Regulator, 3.2VCMOS, PSSO3, PLASTIC, SOT-89, 3 PIN ABLIC Inc. L78L33ABUTR vs S-81332HG-KC-T1
S-81332HG-KC-T1 Fixed Positive Standard Regulator, 3.2VCMOS, PSSO3, PLASTIC, SOT-89, 3 PIN Seiko Epson Corporation L78L33ABUTR vs S-81332HG-KC-T1
S-81333HG-KF-T2 Fixed Positive Standard Regulator, 3.3VCMOS, PSSO3, PLASTIC, SOT-89, 3 PIN ABLIC Inc. L78L33ABUTR vs S-81333HG-KF-T2
S-81333HG-KF-S 3.3V FIXED POSITIVE REGULATOR, PSSO3, PLASTIC, SOT-89, 3 PIN Epson Electronics America Inc L78L33ABUTR vs S-81333HG-KF-S
S-81333HG-KF-T1 3.3V FIXED POSITIVE REGULATOR, PSSO3, PLASTIC, SOT-89, 3 PIN Epson Electronics America Inc L78L33ABUTR vs S-81333HG-KF-T1
S-81333HG-KF-S Fixed Positive Standard Regulator, 3.3VCMOS, PSSO3, PLASTIC, SOT-89, 3 PIN ABLIC Inc. L78L33ABUTR vs S-81333HG-KF-S
S-81333HG-KF-T1 Fixed Positive Standard Regulator, 3.3VCMOS, PSSO3, PLASTIC, SOT-89, 3 PIN Seiko Epson Corporation L78L33ABUTR vs S-81333HG-KF-T1
S-81332HG-KC-S 3.2V FIXED POSITIVE REGULATOR, PSSO3, PLASTIC, SOT-89, 3 PIN Epson Electronics America Inc L78L33ABUTR vs S-81332HG-KC-S

Related Parts for L78L33ABUTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L78L33ABUTR by STMicroelectronics.
Theyā€™ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L78L33ABUTR by STMicroelectronics

  • Please alert me when L78L33ABUTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L78L33ABUTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L78L33ABUTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire Ā· Expired on
  • Also alert me for L78L33ABUTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L78L33ABUTR.
Looks like you've reached your alert limit!Ā  Please delete some alerts or contact us if you need help.

Compare L78L33ABUTR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: