Part Details for S-81333HG-KF-T2 by Epson Electronics America Inc
Overview of S-81333HG-KF-T2 by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for S-81333HG-KF-T2
S-81333HG-KF-T2 CAD Models
S-81333HG-KF-T2 Part Data Attributes
|
S-81333HG-KF-T2
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
S-81333HG-KF-T2
Epson Electronics America Inc
3.3V FIXED POSITIVE REGULATOR, PSSO3, PLASTIC, SOT-89, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Part Package Code | SOT-89 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PSSO-F3 | |
Length | 4.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.379 V | |
Output Voltage1-Min | 3.221 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2.4% | |
Width | 2.5 mm |
Alternate Parts for S-81333HG-KF-T2
This table gives cross-reference parts and alternative options found for S-81333HG-KF-T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-81333HG-KF-T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-81333HG-KF-S | 3.3V FIXED POSITIVE REGULATOR, PSSO3, PLASTIC, SOT-89, 3 PIN | Epson Electronics America Inc | S-81333HG-KF-T2 vs S-81333HG-KF-S |
S-81333HG-KF-T2 | Fixed Positive Standard Regulator, 3.3VCMOS, PSSO3, PLASTIC, SOT-89, 3 PIN | ABLIC Inc. | S-81333HG-KF-T2 vs S-81333HG-KF-T2 |
S-81333HG-KF-T1 | Fixed Positive Standard Regulator, 3.3VCMOS, PSSO3, PLASTIC, SOT-89, 3 PIN | ABLIC Inc. | S-81333HG-KF-T2 vs S-81333HG-KF-T1 |
S-81333HG-KF-T1 | 3.3V FIXED POSITIVE REGULATOR, PSSO3, PLASTIC, SOT-89, 3 PIN | Epson Electronics America Inc | S-81333HG-KF-T2 vs S-81333HG-KF-T1 |
S-81333HG-KF-T2 | Fixed Positive Standard Regulator, 3.3VCMOS, PSSO3, PLASTIC, SOT-89, 3 PIN | Seiko Epson Corporation | S-81333HG-KF-T2 vs S-81333HG-KF-T2 |