Part Details for L77TSCH37POL2RM5C309 by Amphenol Corporation
Overview of L77TSCH37POL2RM5C309 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L77TSCH37POL2RM5C309
L77TSCH37POL2RM5C309 CAD Models
L77TSCH37POL2RM5C309 Part Data Attributes:
|
L77TSCH37POL2RM5C309
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L77TSCH37POL2RM5C309
Amphenol Corporation
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: MIL-C-24308 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L77TSCH37POL2RM5C309
This table gives cross-reference parts and alternative options found for L77TSCH37POL2RM5C309. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L77TSCH37POL2RM5C309, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCM37P667GTXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | L77TSCH37POL2RM5C309 vs DCM37P667GTXLF |
DCPS37P332NXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | L77TSCH37POL2RM5C309 vs DCPS37P332NXLF |
DCMF37P6HXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | L77TSCH37POL2RM5C309 vs DCMF37P6HXLF |
DCPF37P367CXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | L77TSCH37POL2RM5C309 vs DCPF37P367CXLF |
DCPF37P464XLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | L77TSCH37POL2RM5C309 vs DCPF37P464XLF |
DCPF37P632GTXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | L77TSCH37POL2RM5C309 vs DCPF37P632GTXLF |
SD37M32000Z-15 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Positronic | L77TSCH37POL2RM5C309 vs SD37M32000Z-15 |
DCPL37P6NTXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | L77TSCH37POL2RM5C309 vs DCPL37P6NTXLF |
DCW37P967MTXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | L77TSCH37POL2RM5C309 vs DCW37P967MTXLF |
K22XHT-C37P-OJM | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | L77TSCH37POL2RM5C309 vs K22XHT-C37P-OJM |