Part Details for DCPF37P367CXLF by Amphenol FCi
Overview of DCPF37P367CXLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCPF37P367CXLF
DCPF37P367CXLF CAD Models
DCPF37P367CXLF Part Data Attributes
|
DCPF37P367CXLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DCPF37P367CXLF
Amphenol FCi
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (16) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCPF37P367CXLF
This table gives cross-reference parts and alternative options found for DCPF37P367CXLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCPF37P367CXLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
117DFCH37PAZ4-VFM | Amphenol Corporation | Check for Price | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | DCPF37P367CXLF vs 117DFCH37PAZ4-VFM |
77DFCG37PVVFM | Amphenol Corporation | Check for Price | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Receptacle, | DCPF37P367CXLF vs 77DFCG37PVVFM |
777DFCH37PAJ4VF | Amphenol Corporation | Check for Price | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | DCPF37P367CXLF vs 777DFCH37PAJ4VF |
93887-322137 | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | DCPF37P367CXLF vs 93887-322137 |
93887-522337 | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | DCPF37P367CXLF vs 93887-522337 |
DCF37P965TXLF | Amphenol FCi | Check for Price | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | DCPF37P367CXLF vs DCF37P965TXLF |
DCM37P465CXLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | DCPF37P367CXLF vs DCM37P465CXLF |
DCML37P032TXLF | Amphenol FCi | Check for Price | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | DCPF37P367CXLF vs DCML37P032TXLF |
DCML37P6HXLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | DCPF37P367CXLF vs DCML37P6HXLF |
DCMO37P0HTXLF | Amphenol FCi | Check for Price | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | DCPF37P367CXLF vs DCMO37P0HTXLF |