Part Details for L777TWD36W4PHP2SV4RRM6 by Amphenol Corporation
Overview of L777TWD36W4PHP2SV4RRM6 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L777TWD36W4PHP2SV4RRM6
L777TWD36W4PHP2SV4RRM6 CAD Models
L777TWD36W4PHP2SV4RRM6 Part Data Attributes
|
L777TWD36W4PHP2SV4RRM6
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L777TWD36W4PHP2SV4RRM6
Amphenol Corporation
D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL C24308, SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (79) | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 |
Alternate Parts for L777TWD36W4PHP2SV4RRM6
This table gives cross-reference parts and alternative options found for L777TWD36W4PHP2SV4RRM6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L777TWD36W4PHP2SV4RRM6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBMO36W4P500NLF | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | L777TWD36W4PHP2SV4RRM6 vs DBMO36W4P500NLF |
DDMY36W4PNMBWFR163 | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | L777TWD36W4PHP2SV4RRM6 vs DDMY36W4PNMBWFR163 |
DDM36W4PNMCK52 | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | L777TWD36W4PHP2SV4RRM6 vs DDM36W4PNMCK52 |
DDMQ36C4PYK87 | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | L777TWD36W4PHP2SV4RRM6 vs DDMQ36C4PYK87 |
DAMO36W4P543NLF | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | L777TWD36W4PHP2SV4RRM6 vs DAMO36W4P543NLF |
DCM-36W4PXTI | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | L777TWD36W4PHP2SV4RRM6 vs DCM-36W4PXTI |
DAME-36W4PZ | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | L777TWD36W4PHP2SV4RRM6 vs DAME-36W4PZ |
DEMME-36W4PX | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | L777TWD36W4PHP2SV4RRM6 vs DEMME-36W4PX |
DAMY-36W4PZTI | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | L777TWD36W4PHP2SV4RRM6 vs DAMY-36W4PZTI |
DAMY-36W4PTI | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | L777TWD36W4PHP2SV4RRM6 vs DAMY-36W4PTI |