Part Details for DAME-36W4PZ by Cinch Connectivity Solutions
Overview of DAME-36W4PZ by Cinch Connectivity Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DAME-36W4PZ
DAME-36W4PZ CAD Models
DAME-36W4PZ Part Data Attributes
|
DAME-36W4PZ
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DAME-36W4PZ
Cinch Connectivity Solutions
D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD (50) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAME-36W4PZ
This table gives cross-reference parts and alternative options found for DAME-36W4PZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAME-36W4PZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEMO36W4P500NLF | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DAME-36W4PZ vs DEMO36W4P500NLF |
DDMX-36C4P-OL4-A191-K87 | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DAME-36W4PZ vs DDMX-36C4P-OL4-A191-K87 |
DDMY36W4PNMBEFR163 | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DAME-36W4PZ vs DDMY36W4PNMBEFR163 |
DDO36W4343G40LF | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DAME-36W4PZ vs DDO36W4343G40LF |
DBME-36W4PMTI | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DAME-36W4PZ vs DBME-36W4PMTI |
DDMN36C4PYK87 | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DAME-36W4PZ vs DDMN36C4PYK87 |
DDMY36W4PNMBWFR163 | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DAME-36W4PZ vs DDMY36W4PNMBWFR163 |
DDMQ-36C4P-OL4-K87 | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DAME-36W4PZ vs DDMQ-36C4P-OL4-K87 |
DDMT36C4PYK87 | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DAME-36W4PZ vs DDMT36C4PYK87 |
DDV36W4343G30LF | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DAME-36W4PZ vs DDV36W4343G30LF |