There are no models available for this part yet.
Overview of L777SDEG09POL2RM5 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for L777SDEG09POL2RM5 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
L777SDEG09POL2RM5
|
Avnet Americas | Conn D-Subminiature PIN 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port - Trays (Alt: L777SDEG09POL2RM5) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Container: Tray | 0 |
|
RFQ | ||
DISTI #
523-777SDEG09POL2RM5
|
Mouser Electronics | D-Sub Standard Connectors D-SUB RoHS: Compliant | 0 |
|
Order Now |
CAD Models for L777SDEG09POL2RM5 by Amphenol Corporation
Part Data Attributes for L777SDEG09POL2RM5 by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD (15)
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Shell Size
|
1/E
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
9
|
UL Flammability Code
|
94V-0
|
Alternate Parts for L777SDEG09POL2RM5
This table gives cross-reference parts and alternative options found for L777SDEG09POL2RM5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L777SDEG09POL2RM5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JEY-9P-1A2E90 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | JST Manufacturing | L777SDEG09POL2RM5 vs JEY-9P-1A2E90 |
L777DFEH09P1AMN | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777SDEG09POL2RM5 vs L777DFEH09P1AMN |
DM10151-H5J9-4F | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Foxconn | L777SDEG09POL2RM5 vs DM10151-H5J9-4F |
JES-9P-4A3B | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | JST Manufacturing | L777SDEG09POL2RM5 vs JES-9P-4A3B |
JES-9P-4A3H14 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | JST Manufacturing | L777SDEG09POL2RM5 vs JES-9P-4A3H14 |
L17DEFRBA09PC309 | D Subminiature Connector, 9 Contact(s), Male, IDC Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777SDEG09POL2RM5 vs L17DEFRBA09PC309 |
L717TSEG09POL2RM5C309 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777SDEG09POL2RM5 vs L717TSEG09POL2RM5C309 |
K88X-ED-9P-K | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | L777SDEG09POL2RM5 vs K88X-ED-9P-K |
JES-9P-4A3G14 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | JST Manufacturing | L777SDEG09POL2RM5 vs JES-9P-4A3G14 |
HDC9M20Z00 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Positronic | L777SDEG09POL2RM5 vs HDC9M20Z00 |